IC ISOLATOR 2CH 2.5KV 150M 8SOIC - SI8420-C-IS
| Digi-Key Part Number | 336-1359-ND |
96 |
3.16802 |
Extended Price
304.13 |
| Manufacturer Part Number | SI8420-C-IS | |||
| Description | IC ISOLATOR 2CH 2.5KV 150M 8SOIC | |||
| Quantity Available | 96 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SI8420-C-IS |
| Vendor | Silicon Laboratories Inc |
| Category | Isolators |
| Number of Channels | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Propagation Delay | - |
| Data Rate | 150Mbs |
| Configuration | 2/0 |
| Output Type | Digital |
| Isolation Rating | 2.5kVrms |
| Packaging | Tube |
| Voltage - Supply | 2.375 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 100°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SI8420 C IS SI8420CIS 336 1359 ND 3361359ND 336-1359 |
IC ISOLATOR 2CH 2.5KV 150M 8SOIC - SI8420-C-IS (336-1359-ND)
Related parts:IC ISOLATOR 2CH 2.5KV 150M 8SOIC - SI8420-C-IS
Order 'ic isolator 2ch 2.5kv 150m 8soic - SI8420-C-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1359-ND.
IC ISOLATOR 2CH 2.5KV 1M 8SOIC - SI8420-A-IS
Order 'ic isolator 2ch 2.5kv 1m 8soic - SI8420-A-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1357-ND.
IC ISOLATOR 2CH 2.5KV 10M 8SOIC - SI8420-B-IS
Order 'ic isolator 2ch 2.5kv 10m 8soic - SI8420-B-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1358-ND.
IC ISOLATOR 2CH 2.5KV 150M 8SOIC - SI8421-C-IS
Order 'ic isolator 2ch 2.5kv 150m 8soic - SI8421-C-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1362-ND.
IC ISOLATOR 2CH 2.5KV 1M 8SOIC - SI8421-A-IS
Order 'ic isolator 2ch 2.5kv 1m 8soic - SI8421-A-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1360-ND.
IC ISOLATOR 2CH 2.5KV 10M 8SOIC - SI8421-B-IS
Order 'ic isolator 2ch 2.5kv 10m 8soic - SI8421-B-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1361-ND.
IC ISOLATOR 1CH 2.5KV 150M 8SOIC - SI8410-C-IS
Order 'ic isolator 1ch 2.5kv 150m 8soic - SI8410-C-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1356-ND.
IC ISOLATOR 1CH 2.5KV 1M 8SOIC - SI8410-A-IS
Order 'ic isolator 1ch 2.5kv 1m 8soic - SI8410-A-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1354-ND.
IC ISOLATOR 1CH 2.5KV 10M 8SOIC - SI8410-B-IS
Order 'ic isolator 1ch 2.5kv 10m 8soic - SI8410-B-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1355-ND.
IC DAA ENH FCC LINE-SIDE 8SOIC - SI3066-B-FS
Order 'ic daa enh fcc line-side 8soic - SI3066-B-FS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3066-B-FS-ND.
IC ISOLATOR 3CH 2.5KV 16SOIC - SI8435-B-IS
Order 'ic isolator 3ch 2.5kv 16soic - SI8435-B-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1327-ND.
IC ISOLATOR 4CH 2.5KV 16SOIC - SI8445-B-IS
Order 'ic isolator 4ch 2.5kv 16soic - SI8445-B-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1328-ND.
IC ISOLATOR 3CH 2.5KV 1M 16SOIC - SI8430-A-IS
Order 'ic isolator 3ch 2.5kv 1m 16soic - SI8430-A-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1363-ND.
IC ISOLATOR 3CH 2.5KV 10M 16SOIC - SI8430-B-IS
Order 'ic isolator 3ch 2.5kv 10m 16soic - SI8430-B-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1364-ND.
IC ISOLATOR 3CH 2.5KV 150M16SOIC - SI8430-C-IS
Order 'ic isolator 3ch 2.5kv 150m16soic - SI8430-C-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1365-ND.
Send this link via E-Mail
Help With This Screen