IC ISOLATOR 1CH 2.5KV 1M 8SOIC - SI8410-A-IS
| Digi-Key Part Number | 336-1354-ND |
96 |
1.47604 |
Extended Price
141.70 |
| Manufacturer Part Number | SI8410-A-IS | |||
| Description | IC ISOLATOR 1CH 2.5KV 1M 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SI8410-A-IS |
| Vendor | Silicon Laboratories Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Isolation Voltage | 2500 Vrms [Min] |
| Application | 1 Channel |
| Input Type | Logic |
| Output Type | Digital |
| Data Rate | 1.00 Mb/s [Nom] |
| Data Rate | 10.00 Mb/s [Nom] |
| Data Rate | 150.00 Mb/s [Nom] |
| Packaging | Tube |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SI8410 A IS SI8410AIS 336 1354 ND 3361354ND 336-1354 |
IC ISOLATOR 1CH 2.5KV 1M 8SOIC - SI8410-A-IS (336-1354-ND)
Related parts:IC ISOLATOR 1CH 2.5KV 1M 8SOIC - SI8410-A-IS
Order 'ic isolator 1ch 2.5kv 1m 8soic - SI8410-A-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1354-ND.
IC ISOLATOR 1CH 2.5KV 10M 8SOIC - SI8410-B-IS
Order 'ic isolator 1ch 2.5kv 10m 8soic - SI8410-B-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1355-ND.
IC ISOLATOR 1CH 2.5KV 150M 8SOIC - SI8410-C-IS
Order 'ic isolator 1ch 2.5kv 150m 8soic - SI8410-C-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1356-ND.
IC ISOLATOR 2CH 2.5KV 1M 8SOIC - SI8420-A-IS
Order 'ic isolator 2ch 2.5kv 1m 8soic - SI8420-A-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1357-ND.
IC ISOLATOR 2CH 2.5KV 1M 8SOIC - SI8421-A-IS
Order 'ic isolator 2ch 2.5kv 1m 8soic - SI8421-A-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1360-ND.
IC ISOLATOR 2CH 2.5KV 10M 8SOIC - SI8420-B-IS
Order 'ic isolator 2ch 2.5kv 10m 8soic - SI8420-B-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1358-ND.
IC ISOLATOR 2CH 2.5KV 150M 8SOIC - SI8420-C-IS
Order 'ic isolator 2ch 2.5kv 150m 8soic - SI8420-C-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1359-ND.
IC ISOLATOR 2CH 2.5KV 10M 8SOIC - SI8421-B-IS
Order 'ic isolator 2ch 2.5kv 10m 8soic - SI8421-B-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1361-ND.
IC ISOLATOR 2CH 2.5KV 150M 8SOIC - SI8421-C-IS
Order 'ic isolator 2ch 2.5kv 150m 8soic - SI8421-C-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1362-ND.
IC ISOLATOR 3CH 2.5KV 1M 16SOIC - SI8430-A-IS
Order 'ic isolator 3ch 2.5kv 1m 16soic - SI8430-A-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1363-ND.
IC ISOLATOR 3CH 2.5KV 1M 16SOIC - SI8431-A-IS
Order 'ic isolator 3ch 2.5kv 1m 16soic - SI8431-A-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1366-ND.
IC ISOLATOR 3CH 2.5KV 16SOIC - SI8435-B-IS
Order 'ic isolator 3ch 2.5kv 16soic - SI8435-B-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1327-ND.
IC ISOLATOR 3CH 2.5KV 10M 16SOIC - SI8430-B-IS
Order 'ic isolator 3ch 2.5kv 10m 16soic - SI8430-B-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1364-ND.
IC ISOLATOR 3CH 2.5KV 150M16SOIC - SI8430-C-IS
Order 'ic isolator 3ch 2.5kv 150m16soic - SI8430-C-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1365-ND.
IC ISOLATOR 3CH 2.5KV 10M 16SOIC - SI8431-B-IS
Order 'ic isolator 3ch 2.5kv 10m 16soic - SI8431-B-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1367-ND.
Send this link via E-Mail
Help With This Screen