IC 3.3/5V DIGTL ISOLATOR 8-SOIC - ISO721D - Isolators
Texas Instruments Digital Isolator Channel 8-SOIC (3.9mm Width) ISO721D
| Digi-Key Part Number | 296-19382-ND |
1 25 100 250 500 1000 5000 |
3.49000 2.79000 2.17000 2.06152 2.01500 1.97625 1.93750 |
Extended Price
3.49 69.75 217.00 515.38 1007.50 1976.25 9687.50 |
| Manufacturer Part Number | ISO721D | |||
| Description | IC 3.3/5V DIGTL ISOLATOR 8-SOIC | |||
| Quantity Available | 2938 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISO721D |
| Vendor | Texas Instruments |
| Category | Isolators |
| Number of Channels | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Propagation Delay | 24ns |
| Data Rate | 100Mbs |
| Configuration | 1/0 |
| Output Type | Digital |
| Isolation Rating | 2500Vrms |
| Packaging | Tube |
| Voltage - Supply | 3.3V, 5V |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISO721D ISO721D 296 19382 ND 29619382ND 296-19382 |
ISO721D Specification Sheet
IC 3.3/5V DIGTL ISOLATOR 8-SOIC - ISO721D (296-19382-ND) - Isolators
Related parts Texas Instruments Digital Isolator Channel 8-SOIC (3.9mm Width) ISO721DIC 3.3/5V DIGTL ISOLATOR 8-SOIC - ISO721D
Order 'ic 3.3/5v digtl isolator 8-soic - ISO721D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19382-ND.
IC 3.3/5V DIGTL ISOLATOR 8-SOIC - ISO721DG4
Order 'ic 3.3/5v digtl isolator 8-soic - ISO721DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO721DG4-ND.
IC 3.3/5V DIGTL ISOLATOR 8-SOIC - ISO721DRG4
Order 'ic 3.3/5v digtl isolator 8-soic - ISO721DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO721DRG4-ND.
IC 3.3/5V DIGTL ISOLATOR 8-SOIC - ISO721DR
Order 'ic 3.3/5v digtl isolator 8-soic - ISO721DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO721DR-ND.
IC 3.3/5V DIGTL ISOLATOR 8-SOIC - ISO721MDG4
Order 'ic 3.3/5v digtl isolator 8-soic - ISO721MDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO721MDG4-ND.
IC 3.3/5V DIGTL ISOLATOR 8-SOIC - ISO721MDRG4
Order 'ic 3.3/5v digtl isolator 8-soic - ISO721MDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO721MDRG4-ND.
IC 3.3/5V DIGTL ISOLATOR 8-SOIC - ISO721MDR
Order 'ic 3.3/5v digtl isolator 8-soic - ISO721MDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO721MDR-ND.
IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722DG4
Order 'ic 3.3/5v dgtl isolator 8-soic - ISO722DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO722DG4-ND.
IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722D
Order 'ic 3.3/5v dgtl isolator 8-soic - ISO722D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO722D-ND.
IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722DRG4
Order 'ic 3.3/5v dgtl isolator 8-soic - ISO722DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO722DRG4-ND.
IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722MDG4
Order 'ic 3.3/5v dgtl isolator 8-soic - ISO722MDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO722MDG4-ND.
IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722MD
Order 'ic 3.3/5v dgtl isolator 8-soic - ISO722MD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO722MD-ND.
IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722MDRG4
Order 'ic 3.3/5v dgtl isolator 8-soic - ISO722MDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO722MDRG4-ND.
IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722DR
Order 'ic 3.3/5v dgtl isolator 8-soic - ISO722DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19768-1-ND.
IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722DR
Order 'ic 3.3/5v dgtl isolator 8-soic - ISO722DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19768-2-ND.
Options for Texas Instruments Digital Isolator Channel 8-SOIC (3.9mm Width) ISO721D
Send this link via E-Mail
Help With This Screen
