IC3.3/5V DIGTL ISOLATOR 8-SOIC - ISO721MD
| Digi-Key Part Number | 296-19381-ND |
1 25 100 250 500 1000 5000 |
3.26000 2.61000 2.03000 1.92852 1.88500 1.84875 1.81250 |
Extended Price
3.26 65.25 203.00 482.13 942.50 1848.75 9062.50 |
| Manufacturer Part Number | ISO721MD | |||
| Description | IC3.3/5V DIGTL ISOLATOR 8-SOIC | |||
| Quantity Available | 2965 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISO721MD |
| Vendor | Texas Instruments |
| Category | Isolators |
| Number of Channels | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Propagation Delay | 16ns |
| Data Rate | 150Mbs |
| Configuration | 1/0 |
| Output Type | Digital |
| Isolation Rating | 2.5kVrms |
| Packaging | Tube |
| Voltage - Supply | 3.3V, 5V |
| Operating Temperature | -40°C ~ 125°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISO721MD ISO721MD 296 19381 ND 29619381ND 296-19381 |
ISO721MD Specification Sheet
IC3.3/5V DIGTL ISOLATOR 8-SOIC - ISO721MD (296-19381-ND)
Related parts:IC3.3/5V DIGTL ISOLATOR 8-SOIC - ISO721MD
Order 'ic3.3/5v digtl isolator 8-soic - ISO721MD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19381-ND.
IC 3.3/5V DIGTL ISOLATOR 8-SOIC - ISO721D
Order 'ic 3.3/5v digtl isolator 8-soic - ISO721D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19382-ND.
IC 3.3/5V DIGTL ISOLATOR 8-SOIC - ISO721DG4
Order 'ic 3.3/5v digtl isolator 8-soic - ISO721DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO721DG4-ND.
IC 3.3/5V DIGTL ISOLATOR 8-SOIC - ISO721DRG4
Order 'ic 3.3/5v digtl isolator 8-soic - ISO721DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO721DRG4-ND.
IC 3.3/5V DIGTL ISOLATOR 8-SOIC - ISO721DR
Order 'ic 3.3/5v digtl isolator 8-soic - ISO721DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO721DR-ND.
IC 3.3/5V DIGTL ISOLATOR 8-SOIC - ISO721MDG4
Order 'ic 3.3/5v digtl isolator 8-soic - ISO721MDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO721MDG4-ND.
IC 3.3/5V DIGTL ISOLATOR 8-SOIC - ISO721MDRG4
Order 'ic 3.3/5v digtl isolator 8-soic - ISO721MDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO721MDRG4-ND.
IC 3.3/5V DIGTL ISOLATOR 8-SOIC - ISO721MDR
Order 'ic 3.3/5v digtl isolator 8-soic - ISO721MDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO721MDR-ND.
IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722DR
Order 'ic 3.3/5v dgtl isolator 8-soic - ISO722DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19768-1-ND.
IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722DR
Order 'ic 3.3/5v dgtl isolator 8-soic - ISO722DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19768-2-ND.
IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722DR
Order 'ic 3.3/5v dgtl isolator 8-soic - ISO722DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19768-6-ND.
IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722MDR
Order 'ic 3.3/5v dgtl isolator 8-soic - ISO722MDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19769-1-ND.
IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722MDR
Order 'ic 3.3/5v dgtl isolator 8-soic - ISO722MDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19769-2-ND.
IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722MDR
Order 'ic 3.3/5v dgtl isolator 8-soic - ISO722MDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19769-6-ND.
IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722DG4
Order 'ic 3.3/5v dgtl isolator 8-soic - ISO722DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO722DG4-ND.
Send this link via E-Mail
Help With This Screen