Keywords:





IC SYSTEM BASE W/CAN 28-SOIC - MC33989DWR2 - Integrated Circuits (ICs)

Freescale Semiconductor (VA) Controller - Interface Integrated Circuit (ics) System Basis Chip Cut Tape (CT) 45mA 5.5 V ~ 18 V MC33989DWR2

Digi-Key Part Number MC33989DWR2CT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberMC33989DWR2
DescriptionIC SYSTEM BASE W/CAN 28-SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Freescale Semiconductor (VA) Controller - Interface Integrated Circuit (ics) System Basis Chip Cut Tape (CT) 45mA 5.5 V ~ 18 V MC33989DWR2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Freescale Semiconductor (VA) Controller - Interface Integrated Circuit (ics) System Basis Chip Cut Tape (CT) 45mA 5.5 V ~ 18 V MC33989DWR2
Technical/Catalog InformationMC33989DWR2
VendorFreescale Semiconductor (VA)
CategoryIntegrated Circuits (ICs)
Controller TypeSystem Basis Chip
InterfaceCAN
Voltage - Supply5.5 V ~ 18 V
Current - Supply45mA
Package / Case28-SOIC (7.5mm Width)
PackagingCut Tape (CT)
Operating Temperature-40°C ~ 125°C
Drawing Number375; 751F-05; DW; 28
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MC33989DWR2
MC33989DWR2
MC33989DWR2CT ND
MC33989DWR2CTND
MC33989DWR2CT

MC33989DWR2 Specification Sheet

Image of IC SYSTEM BASE W/CAN 28-SOIC - MC33989DWR2

IC SYSTEM BASE W/CAN 28-SOIC - MC33989DWR2 (MC33989DWR2CT-ND) - Integrated Circuits (ICs)

Related parts Freescale Semiconductor (VA) Controller - Interface Integrated Circuit (ics) System Basis Chip Cut Tape (CT) 45mA 5.5 V ~ 18 V MC33989DWR2
IC SYSTEM BASE W/CAN 28-SOIC - MC33989DWR2
 Order 'ic system base w/can 28-soic - MC33989DWR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC33989DWR2CT-ND.
IC SYSTEM BASE W/CAN 28-SOIC - MC33389CDWR2
 Order 'ic system base w/can 28-soic - MC33389CDWR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC33389CDWR2CT-ND.
IC SYSTEM BASE W/CAN 28-SOIC - MC33389DDWR2
 Order 'ic system base w/can 28-soic - MC33389DDWR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC33389DDWR2CT-ND.
IC SYSTEM BASE W/CAN 28-SOIC - MC33989DWR2
 Order 'ic system base w/can 28-soic - MC33989DWR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33989DWR2TR-ND.
IC SYSTEM BASE W/CAN 28-SOIC - MC33889DEG
 Order 'ic system base w/can 28-soic - MC33889DEG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33889DEG-ND.
IC SYSTEM BASE W/CAN 28-SOIC - MC33389CDW
 Order 'ic system base w/can 28-soic - MC33389CDW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33389CDW-ND.
IC SYSTEM BASE W/CAN 28-SOIC - MC33389CDWR2
 Order 'ic system base w/can 28-soic - MC33389CDWR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33389CDWR2TR-ND.
IC SYSTEM BASE W/CAN 28-SOIC - MC33389DDWR2
 Order 'ic system base w/can 28-soic - MC33389DDWR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33389DDWR2TR-ND.
IC SYSTEM BASE W/CAN 28-SOIC - MC33889DW
 Order 'ic system base w/can 28-soic - MC33889DW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33889DW-ND.
IC SYSTEM BASE W/CAN 28-SOIC - MC33989DW
 Order 'ic system base w/can 28-soic - MC33989DW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33989DW-ND.
IC SYSTEM BASE W/CAN 28-SOIC - MC33389DDW
 Order 'ic system base w/can 28-soic - MC33389DDW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33389DDW-ND.
IC SYSTEM BASE W/CAN 28-SOIC - MC33889BDW
 Order 'ic system base w/can 28-soic - MC33889BDW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33889BDW-ND.
IC SYSTEM BASE W/CAN 28-SOIC - MC33889BDWR2
 Order 'ic system base w/can 28-soic - MC33889BDWR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33889BDWR2-ND.
IC SYSTEM BASE W/CAN 28-SOIC - MC33889DDW
 Order 'ic system base w/can 28-soic - MC33889DDW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33889DDW-ND.
IC SYSTEM BASE W/CAN 28-SOIC - MC33889DDWR2
 Order 'ic system base w/can 28-soic - MC33889DDWR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33889DDWR2-ND.

Options for Freescale Semiconductor (VA) Controller - Interface Integrated Circuit (ics) System Basis Chip Cut Tape (CT) 45mA 5.5 V ~ 18 V MC33989DWR2
Send this link via E-Mail
Help With This Screen

IC SYSTEM BASE W/CAN 28-SOIC - MC33989DWR2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SYSTEM BASE W/CAN 28-SOIC - MC33989DW Next: IC SYSTEM BASE W/CAN 28-SOIC - MC33989DWR2
IC SYSTEM BASE W/CAN 28-SOIC - MC33989DWR2