CAP 22UF 35V ALUM LYTIC RADIAL - ECA-1VM220 - Capacitors
| Digi-Key Part Number | P5162-ND |
1 10 100 500 1000 5000 10000 25000 |
.15000 .07700 .05210 .03528 .02700 .02300 .02100 .02100 |
Extended Price
0.15 0.77 5.21 17.64 27.00 115.00 210.00 525.00 |
| Manufacturer Part Number | ECA-1VM220 | |||
| Description | CAP 22UF 35V ALUM LYTIC RADIAL | |||
| Quantity Available | 13899 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECA-1VM220 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 22µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.197" Dia x 0.433" H (5.00mm x 11.00mm) |
| Lead Spacing | 0.079" (2.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECA 1VM220 ECA1VM220 P5162 ND P5162ND P5162 |
ECA-1VM220 Specification Sheet
CAP 22UF 35V ALUM LYTIC RADIAL - ECA-1VM220 (P5162-ND) - Capacitors
Related parts Capacitors :CAP 22UF 35V ALUM LYTIC RADIAL - ECA-1VM220
Order 'cap 22uf 35v alum lytic radial - ECA-1VM220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5162-ND.
CAP 10UF 35V ALUM LYTIC RADIAL - ECA-1VM100
Order 'cap 10uf 35v alum lytic radial - ECA-1VM100' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5161-ND.
CAP 33UF 35V ALUM LYTIC RADIAL - ECA-1VM330
Order 'cap 33uf 35v alum lytic radial - ECA-1VM330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5163-ND.
CAP 47UF 35V ALUM LYTIC RADIAL - ECA-1VM470
Order 'cap 47uf 35v alum lytic radial - ECA-1VM470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5164-ND.
CAP 100UF 35V ALUM LYTIC RADIAL - ECA-1VM101
Order 'cap 100uf 35v alum lytic radial - ECA-1VM101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5165-ND.
CAP 220UF 35V ALUM LYTIC RADIAL - ECA-1VM221
Order 'cap 220uf 35v alum lytic radial - ECA-1VM221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5166-ND.
CAP 330UF 35V ALUM LYTIC RADIAL - ECA-1VM331
Order 'cap 330uf 35v alum lytic radial - ECA-1VM331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5167-ND.
CAP 470UF 35V ALUM LYTIC RADIAL - ECA-1VM471
Order 'cap 470uf 35v alum lytic radial - ECA-1VM471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5168-ND.
CAP 1000UF 35V ALUM LYTIC RADIAL - ECA-1VM102
Order 'cap 1000uf 35v alum lytic radial - ECA-1VM102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5169-ND.
CAP 2200UF 35V ALUM LYTIC RADIAL - ECA-1VM222
Order 'cap 2200uf 35v alum lytic radial - ECA-1VM222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5170-ND.
CAP 3300UF 35V ALUM LYTIC RADIAL - ECA-1VM332
Order 'cap 3300uf 35v alum lytic radial - ECA-1VM332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5171-ND.
CAP 4700UF 35V ALUM LYTIC RADIAL - ECA-1VM472
Order 'cap 4700uf 35v alum lytic radial - ECA-1VM472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5172-ND.
CAP 22UF 16V ALUM LYTIC RADIAL - ECA-1CM220
Order 'cap 22uf 16v alum lytic radial - ECA-1CM220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5135-ND.
CAP 22UF 25V ALUM LYTIC RADIAL - ECA-1EM220
Order 'cap 22uf 25v alum lytic radial - ECA-1EM220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5149-ND.
CAP 2.2UF 50V ALUM LYTIC RADIAL - ECA-1HM2R2
Order 'cap 2.2uf 50v alum lytic radial - ECA-1HM2R2' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5175-ND.
Send this link via E-Mail
Help With This Screen
