CAP 6800UF 25V ALUM LYTIC RADIAL - ECA-1EM682 - Capacitors
| Digi-Key Part Number | P5160-ND |
1 10 100 500 1000 5000 10000 25000 |
2.55000 1.46700 1.10740 .83056 .72000 .69800 .68100 .66400 |
Extended Price
2.55 14.67 110.74 415.28 720.00 3490.00 6810.00 16600.00 |
| Manufacturer Part Number | ECA-1EM682 | |||
| Description | CAP 6800UF 25V ALUM LYTIC RADIAL | |||
| Quantity Available | 1433 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECA-1EM682 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 6800µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.709" Dia x 1.398" H (18.00mm x 35.50mm) |
| Lead Spacing | 0.295" (7.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECA 1EM682 ECA1EM682 P5160 ND P5160ND P5160 |
ECA-1EM682 Specification Sheet
CAP 6800UF 25V ALUM LYTIC RADIAL - ECA-1EM682 (P5160-ND) - Capacitors
Related parts Capacitors :CAP 6800UF 25V ALUM LYTIC RADIAL - ECA-1EM682
Order 'cap 6800uf 25v alum lytic radial - ECA-1EM682' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5160-ND.
CAP 10UF 25V ALUM LYTIC RADIAL - ECA-1EM100
Order 'cap 10uf 25v alum lytic radial - ECA-1EM100' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5148-ND.
CAP 22UF 25V ALUM LYTIC RADIAL - ECA-1EM220
Order 'cap 22uf 25v alum lytic radial - ECA-1EM220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5149-ND.
CAP 33UF 25V ALUM LYTIC RADIAL - ECA-1EM330
Order 'cap 33uf 25v alum lytic radial - ECA-1EM330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5150-ND.
CAP 47UF 25V ALUM LYTIC RADIAL - ECA-1EM470
Order 'cap 47uf 25v alum lytic radial - ECA-1EM470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5151-ND.
CAP 100UF 25V ALUM LYTIC RADIAL - ECA-1EM101
Order 'cap 100uf 25v alum lytic radial - ECA-1EM101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5152-ND.
CAP 220UF 25V ALUM LYTIC RADIAL - ECA-1EM221
Order 'cap 220uf 25v alum lytic radial - ECA-1EM221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5153-ND.
CAP 330UF 25V ALUM LYTIC RADIAL - ECA-1EM331
Order 'cap 330uf 25v alum lytic radial - ECA-1EM331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5154-ND.
CAP 470UF 25V ALUM LYTIC RADIAL - ECA-1EM471
Order 'cap 470uf 25v alum lytic radial - ECA-1EM471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5155-ND.
CAP 1000UF 25V ALUM LYTIC RADIAL - ECA-1EM102
Order 'cap 1000uf 25v alum lytic radial - ECA-1EM102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5156-ND.
CAP 2200UF 25V ALUM LYTIC RADIAL - ECA-1EM222
Order 'cap 2200uf 25v alum lytic radial - ECA-1EM222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5157-ND.
CAP 3300UF 25V ALUM LYTIC RADIAL - ECA-1EM332
Order 'cap 3300uf 25v alum lytic radial - ECA-1EM332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5158-ND.
CAP 4700UF 25V ALUM LYTIC RADIAL - ECA-1EM472
Order 'cap 4700uf 25v alum lytic radial - ECA-1EM472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5159-ND.
CAP 6800UF 10V ALUM LYTIC RADIAL - ECA-1AM682
Order 'cap 6800uf 10v alum lytic radial - ECA-1AM682' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5131-ND.
CAP 6800UF 16V ALUM LYTIC RADIAL - ECA-1CM682
Order 'cap 6800uf 16v alum lytic radial - ECA-1CM682' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5146-ND.
Send this link via E-Mail
Help With This Screen
