IC ACCEL SMBUS DUAL TSOT23-5 - LTC1694CS5#TRMPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1694CS5#TRMPBFCT-ND |
1 25 100 |
3.16000 2.82520 2.54250 |
Extended Price
3.16 70.63 254.25 |
| Manufacturer Part Number | LTC1694CS5#TRMPBF | |||
| Description | IC ACCEL SMBUS DUAL TSOT23-5 | |||
| Quantity Available | 651 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1694CS5#TRMPBF |
| Vendor | Linear Technology (VA) |
| Category | Integrated Circuits (ICs) |
| Applications | Data Transport |
| Interface | SMBus (2-Wire/I²C) |
| Voltage - Supply | 2.7 V ~ 6 V |
| Package / Case | TSOT-23-5, TSOT-5 |
| Packaging | Cut Tape (CT) |
| Drawing Number | 161; 05-08-1635; S, S5; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1694CS5#TRMPBF LTC1694CS5#TRMPBF LTC1694CS5#TRMPBFCT ND LTC1694CS5#TRMPBFCTND LTC1694CS5#TRMPBFCT |
LTC1694CS5#TRMPBF Specification Sheet
IC ACCEL SMBUS DUAL TSOT23-5 - LTC1694CS5#TRMPBF (LTC1694CS5#TRMPBFCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ACCEL SMBUS DUAL TSOT23-5 - LTC1694CS5#TRMPBF
Order 'ic accel smbus dual tsot23-5 - LTC1694CS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC1694CS5#TRMPBFCT-ND.
IC ACCEL SMBUS DUAL TSOT23-5 - LTC1694CS5#TRMPBF
Order 'ic accel smbus dual tsot23-5 - LTC1694CS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC1694CS5#TRMPBFDKR-ND.
IC ACCEL SMBUS DUAL TSOT23-5 - LTC1694-1IS5#TRM
Order 'ic accel smbus dual tsot23-5 - LTC1694-1IS5#TRM' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC1694-1IS5#TRMCT-ND.
IC ACCEL SMBUS DUAL TSOT23-5 - LTC1694-1IS5#TRMPBF
Order 'ic accel smbus dual tsot23-5 - LTC1694-1IS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC1694-1IS5#TRMPBFCT-ND.
IC ACCEL SMBUS DUAL TSOT23-5 - LTC1694CS5#TRMPBF
Order 'ic accel smbus dual tsot23-5 - LTC1694CS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1694CS5#TRMPBFTR-ND.
IC ACCEL SMBUS DUAL TSOT23-5 - LTC1694-1IS5#TRMPBF
Order 'ic accel smbus dual tsot23-5 - LTC1694-1IS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC1694-1IS5#TRMPBFDKR-ND.
IC ACCEL SMBUS DUAL TSOT23-5 - LTC1694CS5#TRM
Order 'ic accel smbus dual tsot23-5 - LTC1694CS5#TRM' online from Digi-Key. Manufactured by Linear Technology (POP) (VA). Digi-Key part number LTC1694CS5#TRMCT-ND.
IC ACCEL SMBUS DUAL TSOT23-5 - LTC1694-1CS5#TRM
Order 'ic accel smbus dual tsot23-5 - LTC1694-1CS5#TRM' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1694-1CS5#TRM-ND.
IC ACCEL SMBUS DUAL TSOT23-5 - LTC1694-1CS5#TRMPBF
Order 'ic accel smbus dual tsot23-5 - LTC1694-1CS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1694-1CS5#TRMPBF-ND.
IC ACCEL SMBUS DUAL TSOT23-5 - LTC1694-1CS5#TR
Order 'ic accel smbus dual tsot23-5 - LTC1694-1CS5#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1694-1CS5#TR-ND.
IC ACCEL SMBUS DUAL TSOT23-5 - LTC1694-1CS5#TRPBF
Order 'ic accel smbus dual tsot23-5 - LTC1694-1CS5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1694-1CS5#TRPBF-ND.
IC ACCEL SMBUS DUAL TSOT23-5 - LTC1694-1IS5#TRMPBF
Order 'ic accel smbus dual tsot23-5 - LTC1694-1IS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1694-1IS5#TRMPBFTR-ND.
IC ACCEL SMBUS DUAL TSOT23-5 - LTC1694-1IS5#TRM
Order 'ic accel smbus dual tsot23-5 - LTC1694-1IS5#TRM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1694-1IS5#TRMTR-ND.
IC ACCEL SMBUS DUAL TSOT23-5 - LTC1694-1IS5#TR
Order 'ic accel smbus dual tsot23-5 - LTC1694-1IS5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1694-1IS5TR-ND.
IC ACCEL SMBUS DUAL TSOT23-5 - LTC1694-1IS5#TRPBF
Order 'ic accel smbus dual tsot23-5 - LTC1694-1IS5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1694-1IS5#TRPBF-ND.
Send this link via E-Mail
Help With This Screen
