CAP 4700UF 25V ALUM LYTIC RADIAL - ECA-1EM472 - Capacitors
| Digi-Key Part Number | P5159-ND |
1 10 100 500 1000 5000 10000 25000 |
1.72000 1.00400 .75780 .56836 .49300 .47700 .46600 .45500 |
Extended Price
1.72 10.04 75.78 284.18 493.00 2385.00 4660.00 11375.00 |
| Manufacturer Part Number | ECA-1EM472 | |||
| Description | CAP 4700UF 25V ALUM LYTIC RADIAL | |||
| Quantity Available | 3884 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECA-1EM472 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 4700µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.630" Dia x 1.240" H (16.00mm x 31.50mm) |
| Lead Spacing | 0.295" (7.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECA 1EM472 ECA1EM472 P5159 ND P5159ND P5159 |
ECA-1EM472 Specification Sheet
CAP 4700UF 25V ALUM LYTIC RADIAL - ECA-1EM472 (P5159-ND) - Capacitors
Related parts Capacitors :CAP 4700UF 25V ALUM LYTIC RADIAL - ECA-1EM472
Order 'cap 4700uf 25v alum lytic radial - ECA-1EM472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5159-ND.
CAP 4700UF 10V ALUM LYTIC RADIAL - ECA-1AM472
Order 'cap 4700uf 10v alum lytic radial - ECA-1AM472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5130-ND.
CAP 4700UF 16V ALUM LYTIC RADIAL - ECA-1CM472
Order 'cap 4700uf 16v alum lytic radial - ECA-1CM472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5145-ND.
CAP 10UF 25V ALUM LYTIC RADIAL - ECA-1EM100
Order 'cap 10uf 25v alum lytic radial - ECA-1EM100' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5148-ND.
CAP 22UF 25V ALUM LYTIC RADIAL - ECA-1EM220
Order 'cap 22uf 25v alum lytic radial - ECA-1EM220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5149-ND.
CAP 33UF 25V ALUM LYTIC RADIAL - ECA-1EM330
Order 'cap 33uf 25v alum lytic radial - ECA-1EM330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5150-ND.
CAP 47UF 25V ALUM LYTIC RADIAL - ECA-1EM470
Order 'cap 47uf 25v alum lytic radial - ECA-1EM470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5151-ND.
CAP 100UF 25V ALUM LYTIC RADIAL - ECA-1EM101
Order 'cap 100uf 25v alum lytic radial - ECA-1EM101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5152-ND.
CAP 220UF 25V ALUM LYTIC RADIAL - ECA-1EM221
Order 'cap 220uf 25v alum lytic radial - ECA-1EM221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5153-ND.
CAP 330UF 25V ALUM LYTIC RADIAL - ECA-1EM331
Order 'cap 330uf 25v alum lytic radial - ECA-1EM331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5154-ND.
CAP 470UF 25V ALUM LYTIC RADIAL - ECA-1EM471
Order 'cap 470uf 25v alum lytic radial - ECA-1EM471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5155-ND.
CAP 1000UF 25V ALUM LYTIC RADIAL - ECA-1EM102
Order 'cap 1000uf 25v alum lytic radial - ECA-1EM102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5156-ND.
CAP 2200UF 25V ALUM LYTIC RADIAL - ECA-1EM222
Order 'cap 2200uf 25v alum lytic radial - ECA-1EM222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5157-ND.
CAP 3300UF 25V ALUM LYTIC RADIAL - ECA-1EM332
Order 'cap 3300uf 25v alum lytic radial - ECA-1EM332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5158-ND.
CAP 6800UF 25V ALUM LYTIC RADIAL - ECA-1EM682
Order 'cap 6800uf 25v alum lytic radial - ECA-1EM682' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5160-ND.
Send this link via E-Mail
Help With This Screen
