Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SCA: SERIAL COMM. ADAPTER - HD64570F16V

Digi-Key Part Number HD64570F16V-ND
Price Break
1
Unit Price
34.56000
Extended Price
34.56
Manufacturer Part NumberHD64570F16V
DescriptionSCA: SERIAL COMM. ADAPTER
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHD64570F16V
VendorRenesas Technology America
CategoryIntegrated Circuits (ICs)
StatusObsolete per Manufacturer
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HD64570F16V
HD64570F16V


Image of SCA: SERIAL COMM. ADAPTER - HD64570F16V

SCA: SERIAL COMM. ADAPTER - HD64570F16V (HD64570F16V-ND)

Related parts:
SCA: SERIAL COMM. ADAPTER - HD64570F16V
 Order 'sca: serial comm. adapter - HD64570F16V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64570F16V-ND.
SCA: SERIAL COMM. ADAPTER, PB-FR - HD64570FV
 Order 'sca: serial comm. adapter, pb-fr - HD64570FV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64570FV-ND.
SCA II: SERIAL COMM. ADAPTER, PB - HD64572SFL33V
 Order 'sca ii: serial comm. adapter, pb - HD64572SFL33V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64572SFL33V-ND.
IC SCA SRL COMM ADAPTER 84PLCC - HD64570CP16
 Order 'ic sca srl comm adapter 84plcc - HD64570CP16' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64570CP16-ND.
IC SCA SRL COMM ADAPTER 84PLCC - HD64570CP
 Order 'ic sca srl comm adapter 84plcc - HD64570CP' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64570CP-ND.
IC SCA SRL COMM ADAPTER 88QFP - HD64570F16
 Order 'ic sca srl comm adapter 88qfp - HD64570F16' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64570F16-ND.
IC SCA SRL COMM ADAPTER 88QFP - HD64570F
 Order 'ic sca srl comm adapter 88qfp - HD64570F' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64570F-ND.
DEV SOCKET ADAPTER - IC61-1004-051
 Order 'dev socket adapter - IC61-1004-051' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number IC61-1004-051-ND.
EMULATOR PCB ADAPTER 100QFP - M3T-DIRECT100S
 Order 'emulator pcb adapter 100qfp - M3T-DIRECT100S' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M3T-DIRECT100S-ND.
DEV PCB ADAPTER 100PIN 0.65MM-PI - M3T-F160-100NRB
 Order 'dev pcb adapter 100pin 0.65mm-pi - M3T-F160-100NRB' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M3T-F160-100NRB-ND.
EMULATOR PCB ADAPTER 100LQFP - M3T-F160-100NSD
 Order 'emulator pcb adapter 100lqfp - M3T-F160-100NSD' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M3T-F160-100NSD-ND.
EMULATOR PCB ADAPTER 128LQFP - M3T-F160-128NRD
 Order 'emulator pcb adapter 128lqfp - M3T-F160-128NRD' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M3T-F160-128NRD-ND.
EMULATOR PCB ADAPTER 100QFP - M3T-FLX-100NRB
 Order 'emulator pcb adapter 100qfp - M3T-FLX-100NRB' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M3T-FLX-100NRB-ND.
EMULATOR PCB ADAPTER 100LQFP - M3T-FLX-100NSD
 Order 'emulator pcb adapter 100lqfp - M3T-FLX-100NSD' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M3T-FLX-100NSD-ND.
EMULATOR PCB ADAPTER 144LQFP - M3T-FLX-144NSD
 Order 'emulator pcb adapter 144lqfp - M3T-FLX-144NSD' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M3T-FLX-144NSD-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SCA-II RECEPT - 87567-003LF Next: SCA: SERIAL COMM. ADAPTER, PB-FR - HD64570FV