IC I/O EXPANDER 24B 44PLCC - CS82C55A - Integrated Circuits (ICs)
| Digi-Key Part Number | CS82C55A-ND |
1 25 100 |
8.86000 6.20000 4.13000 |
Extended Price
8.86 155.00 413.00 |
| Manufacturer Part Number | CS82C55A | |||
| Description | IC I/O EXPANDER 24B 44PLCC | |||
| Quantity Available | 4606 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CS82C55A |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Interface | Programmable |
| Number of I /O | 24 |
| Frequency - Clock | - |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Package / Case | 44-PLCC |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Interrupt Output | No |
| Current - Drive | 2.5mA |
| Includes | - |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CS82C55A CS82C55A |
CS82C55A Specification Sheet
IC I/O EXPANDER 24B 44PLCC - CS82C55A (CS82C55A-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC I/O EXPANDER 24B 44PLCC - CS82C55A
Order 'ic i/o expander 24b 44plcc - CS82C55A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number CS82C55A-ND.
IC MCU FLASH 8KX14 EE 44PLCC - PIC16F877A-I/L
Order 'ic mcu flash 8kx14 ee 44plcc - PIC16F877A-I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F877A-I/L-ND.
IC MCU FLASH 16KX16 EE 44PLCC - PIC18F452-I/L
Order 'ic mcu flash 16kx16 ee 44plcc - PIC18F452-I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F452-I/L-ND.
IC MCU EPROM/ROM 33MHZ HS 44PLCC - DS87C520-QCL
Order 'ic mcu eprom/rom 33mhz hs 44plcc - DS87C520-QCL' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS87C520-QCL-ND.
IC MCU OTP 16KX16 A/D 44PLCC - PIC18C452-I/L
Order 'ic mcu otp 16kx16 a/d 44plcc - PIC18C452-I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18C452-I/L-ND.
IC COMP SNGL HI-SPEED LP SOT23-6 - MAX998EUT+T
Order 'ic comp sngl hi-speed lp sot23-6 - MAX998EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX998EUT+TTR-ND.
IC COMP BEYOND-THE-RAILS SOT23-5 - MAX999EUK+T
Order 'ic comp beyond-the-rails sot23-5 - MAX999EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX999EUK+TCT-ND.
IC LOGARITHM CONV 100DB 16-LFCSP - AD8305ACP-R2
Order 'ic logarithm conv 100db 16-lfcsp - AD8305ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8305ACP-R2TR-ND.
IC OPAMP GP R-R 3MHZ DUAL 8SOIC - TLV2372IDR
Order 'ic opamp gp r-r 3mhz dual 8soic - TLV2372IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10528-2-ND.
IC OPAMP GP R-R 3MHZ QUAD 14SOIC - TLV2374IDR
Order 'ic opamp gp r-r 3mhz quad 14soic - TLV2374IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11967-2-ND.
IC ISOL AMP 2-PORT 2KHZ 38-DIP - AD202JN
Order 'ic isol amp 2-port 2khz 38-dip - AD202JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202JN-ND.
IC ISOL AMP 2-PORT 2KHZ 38-SIP - AD202KY
Order 'ic isol amp 2-port 2khz 38-sip - AD202KY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202KY-ND.
IC ISOL AMP 3-PORT 20KHZ 38-DIP - AD210AN
Order 'ic isol amp 3-port 20khz 38-dip - AD210AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210AN-ND.
IC ISOL AMP 3-PORT 20KHZ 38-DIP - AD210BN
Order 'ic isol amp 3-port 20khz 38-dip - AD210BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210BN-ND.
IC ISOL AMP 120KHZ 44-SIP - AD215BY
Order 'ic isol amp 120khz 44-sip - AD215BY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD215BY-ND.
Send this link via E-Mail
Help With This Screen
