Keywords:





CAP 33UF 25V ALUM LYTIC RADIAL - ECA-1EM330 - Capacitors

Digi-Key Part Number P5150-ND
Price Break
Unit Price
Extended Price
Manufacturer Part NumberECA-1EM330
DescriptionCAP 33UF 25V ALUM LYTIC RADIAL
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationECA-1EM330
VendorPanasonic - ECG
CategoryCapacitors
Capacitance33µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.2000 Hrs @ 85°C
Maximum Temperature-40°C ~ 85°C
Size / Dimension0.197" Dia x 0.433" H (5.00mm x 11.00mm)
Lead Spacing0.079" (2.00mm)
Surface Mount Land Size-
Mounting TypeThrough Hole
Package / CaseRadial
PackagingBulk
Tolerance±20%
Voltage Rating25V
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECA 1EM330
ECA1EM330
P5150 ND
P5150ND
P5150

ECA-1EM330 Specification Sheet

Image of CAP 33UF 25V ALUM LYTIC RADIAL - ECA-1EM330

CAP 33UF 25V ALUM LYTIC RADIAL - ECA-1EM330 (P5150-ND) - Capacitors

Related parts Capacitors :
CAP 33UF 25V ALUM LYTIC RADIAL - ECA-1EM330
 Order 'cap 33uf 25v alum lytic radial - ECA-1EM330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5150-ND.
CAP 10UF 25V ALUM LYTIC RADIAL - ECA-1EM100
 Order 'cap 10uf 25v alum lytic radial - ECA-1EM100' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5148-ND.
CAP 22UF 25V ALUM LYTIC RADIAL - ECA-1EM220
 Order 'cap 22uf 25v alum lytic radial - ECA-1EM220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5149-ND.
CAP 47UF 25V ALUM LYTIC RADIAL - ECA-1EM470
 Order 'cap 47uf 25v alum lytic radial - ECA-1EM470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5151-ND.
CAP 100UF 25V ALUM LYTIC RADIAL - ECA-1EM101
 Order 'cap 100uf 25v alum lytic radial - ECA-1EM101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5152-ND.
CAP 220UF 25V ALUM LYTIC RADIAL - ECA-1EM221
 Order 'cap 220uf 25v alum lytic radial - ECA-1EM221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5153-ND.
CAP 330UF 25V ALUM LYTIC RADIAL - ECA-1EM331
 Order 'cap 330uf 25v alum lytic radial - ECA-1EM331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5154-ND.
CAP 470UF 25V ALUM LYTIC RADIAL - ECA-1EM471
 Order 'cap 470uf 25v alum lytic radial - ECA-1EM471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5155-ND.
CAP 1000UF 25V ALUM LYTIC RADIAL - ECA-1EM102
 Order 'cap 1000uf 25v alum lytic radial - ECA-1EM102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5156-ND.
CAP 2200UF 25V ALUM LYTIC RADIAL - ECA-1EM222
 Order 'cap 2200uf 25v alum lytic radial - ECA-1EM222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5157-ND.
CAP 3300UF 25V ALUM LYTIC RADIAL - ECA-1EM332
 Order 'cap 3300uf 25v alum lytic radial - ECA-1EM332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5158-ND.
CAP 4700UF 25V ALUM LYTIC RADIAL - ECA-1EM472
 Order 'cap 4700uf 25v alum lytic radial - ECA-1EM472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5159-ND.
CAP 6800UF 25V ALUM LYTIC RADIAL - ECA-1EM682
 Order 'cap 6800uf 25v alum lytic radial - ECA-1EM682' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5160-ND.
CAP 33UF 16V ALUM LYTIC RADIAL - ECA-1CM330
 Order 'cap 33uf 16v alum lytic radial - ECA-1CM330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5136-ND.
CAP 33UF 35V ALUM LYTIC RADIAL - ECA-1VM330
 Order 'cap 33uf 35v alum lytic radial - ECA-1VM330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5163-ND.

Send this link via E-Mail
Help With This Screen

CAP 33UF 25V ALUM LYTIC RADIAL - ECA-1EM330
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 33UF 25V ALUM ELECT SMD - AVS336M25D16T-F Next: CAP 33UF 25V AXIAL ALUM ELECT - ECE-B1EU330S
CAP 33UF 25V ALUM LYTIC RADIAL - ECA-1EM330