IC ETHERNET CONVERTER 128-PQFP - ADM6993FX-AD-T-1
| Digi-Key Part Number | ADM6993FX-AD-T-1-ND |
660 |
8.61503 |
Extended Price
5685.92 |
| Manufacturer Part Number | ADM6993FX-AD-T-1 | |||
| Description | IC ETHERNET CONVERTER 128-PQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADM6993FX-AD-T-1 |
| Vendor | Infineon Technologies |
| Category | Integrated Circuits (ICs) |
| Controller Type | * |
| Interface | * |
| Voltage - Supply | * |
| Current - Supply | * |
| Package / Case | * |
| Packaging | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADM6993FX AD T 1 ADM6993FXADT1 |
ADM6993FX-AD-T-1 Specification Sheet
IC ETHERNET CONVERTER 128-PQFP - ADM6993FX-AD-T-1 (ADM6993FX-AD-T-1-ND)
Related parts:IC ETHERNET CONVERTER 128-PQFP - ADM6993FX-AD-T-1
Order 'ic ethernet converter 128-pqfp - ADM6993FX-AD-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6993FX-AD-T-1-ND.
IC ETHERNET CONVERTER 128-PQFP - ADM6992X-AD-T-1
Order 'ic ethernet converter 128-pqfp - ADM6992X-AD-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6992X-AD-T-1-ND.
IC ETHERNET CONVERTER 128-PQFP - ADM6993X-AD-T-1
Order 'ic ethernet converter 128-pqfp - ADM6993X-AD-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6993X-AD-T-1-ND.
IC ETHERNET CONVERTER 64-PIN - ADM6992CX-AB-T-1
Order 'ic ethernet converter 64-pin - ADM6992CX-AB-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6992CX-AB-T-1-ND.
IC ETHERNET CONVERTER OAM 128PIN - ADM6992FX-AB-T-1
Order 'ic ethernet converter oam 128pin - ADM6992FX-AB-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6992FX-AB-T-1-ND.
IC ETHERNET CONVERTER OAM 64PIN - ADM6992KX-AB-T-1
Order 'ic ethernet converter oam 64pin - ADM6992KX-AB-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6992KX-AB-T-1-ND.
IC ETHERNET SW CTRLR 128-PQFP - ADM6926X-AB-T-1
Order 'ic ethernet sw ctrlr 128-pqfp - ADM6926X-AB-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6926X-AB-T-1-ND.
IC ETHERNET SW CTRLR 128-PQFP - ADM6995LCX-AC-T-1
Order 'ic ethernet sw ctrlr 128-pqfp - ADM6995LCX-AC-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6995LCX-AC-T-1-ND.
IC ETHERNET SW CTRLR 128-PQFP - ADM6996FCX-AC-T-1
Order 'ic ethernet sw ctrlr 128-pqfp - ADM6996FCX-AC-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6996FCX-AC-T-1-ND.
IC ETHERNET SW CTRLR 128-PQFP - ADM6996FHX-AC-T-1
Order 'ic ethernet sw ctrlr 128-pqfp - ADM6996FHX-AC-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6996FHX-AC-T-1-ND.
IC ETHERNET SW CTRLR 128-PQFP - ADM6996LCX-AC-T-1
Order 'ic ethernet sw ctrlr 128-pqfp - ADM6996LCX-AC-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6996LCX-AC-T-1-ND.
IC ETHERNET SW CTRLR 128-PQFP - ADM6996LHX-AC-T-1
Order 'ic ethernet sw ctrlr 128-pqfp - ADM6996LHX-AC-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6996LHX-AC-T-1-ND.
IC ETHERNET SW CTRLR 128-PQFP - ADM6996LX-AA-R-1
Order 'ic ethernet sw ctrlr 128-pqfp - ADM6996LX-AA-R-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6996LX-AA-R-1-ND.
IC ETHERNET SW CTRLR 128-PQFP - ADM6999GX-A2-T-1
Order 'ic ethernet sw ctrlr 128-pqfp - ADM6999GX-A2-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6999GX-A2-T-1-ND.
IC ETHERNET SW CTRLR 128-PQFP - ADM6999UX-A2-T-1
Order 'ic ethernet sw ctrlr 128-pqfp - ADM6999UX-A2-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6999UX-A2-T-1-ND.
Send this link via E-Mail
Help With This Screen