IC INTERFACE 8BIT 140MSPS 80LQFP - AD9985KSTZ-140
| Digi-Key Part Number | AD9985KSTZ-140-ND |
54 |
8.73593 |
Extended Price
471.74 |
| Manufacturer Part Number | AD9985KSTZ-140 | |||
| Description | IC INTERFACE 8BIT 140MSPS 80LQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD9985KSTZ-140 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Applications | Video |
| Interface | Serial Port |
| Voltage - Supply | 2.2 V ~ 3.45 V |
| Package / Case | 80-LQFP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD9985KSTZ 140 AD9985KSTZ140 |
AD9985KSTZ-140 Specification Sheet
IC INTERFACE 8BIT 140MSPS 80LQFP - AD9985KSTZ-140 (AD9985KSTZ-140-ND)
Related parts:IC INTERFACE 8BIT 140MSPS 80LQFP - AD9985KSTZ-140
Order 'ic interface 8bit 140msps 80lqfp - AD9985KSTZ-140' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9985KSTZ-140-ND.
IC INTERFACE 8BIT 140MSPS 80LQFP - AD9985AKSTZ-140
Order 'ic interface 8bit 140msps 80lqfp - AD9985AKSTZ-140' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9985AKSTZ-140-ND.
IC INTERFACE 8BIT 110MSPS 80LQFP - AD9985KSTZ-110
Order 'ic interface 8bit 110msps 80lqfp - AD9985KSTZ-110' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9985KSTZ-110-ND.
IC DISPLAY 8BIT 140MSPS 80LQFP - AD9983AKSTZ-140
Order 'ic display 8bit 140msps 80lqfp - AD9983AKSTZ-140' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9983AKSTZ-140-ND.
IC INTERFACE FLAT 140MHZ 80LQFP - AD9883ABSTZ-140
Order 'ic interface flat 140mhz 80lqfp - AD9883ABSTZ-140' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9883ABSTZ-140-ND.
IC INTERFACE 8BIT 110MSPS 80LQFP - AD9985ABSTZ-110
Order 'ic interface 8bit 110msps 80lqfp - AD9985ABSTZ-110' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9985ABSTZ-110-ND.
IC INTERFACE 8BIT 110MSPS 80LQFP - AD9985AKSTZ-110
Order 'ic interface 8bit 110msps 80lqfp - AD9985AKSTZ-110' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9985AKSTZ-110-ND.
IC INTERFACE 8BIT 110MSPS 80LQFP - AD9985BSTZ-110
Order 'ic interface 8bit 110msps 80lqfp - AD9985BSTZ-110' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9985BSTZ-110-ND.
IC INTRFACE 8BIT 140MSPS 64LFCSP - AD9983AKCPZ-140
Order 'ic intrface 8bit 140msps 64lfcsp - AD9983AKCPZ-140' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9983AKCPZ-140-ND.
IC INTERFACE 8BIT ANALOG 80LQFP - AD9980KSTZ-80
Order 'ic interface 8bit analog 80lqfp - AD9980KSTZ-80' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9980KSTZ-80-ND.
IC INTERFACE 8BIT ANALOG 80LQFP - AD9980KSTZ-95
Order 'ic interface 8bit analog 80lqfp - AD9980KSTZ-95' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9980KSTZ-95-ND.
IC DISPLAY 8BIT 140MSPS 80-LQFP - AD9983KSTZ-140
Order 'ic display 8bit 140msps 80-lqfp - AD9983KSTZ-140' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9983KSTZ-140-ND.
IC INTERFACE/HDMI 140MHZ 100LQFP - AD9882AKSTZ-140
Order 'ic interface/hdmi 140mhz 100lqfp - AD9882AKSTZ-140' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9882AKSTZ-140-ND.
IC INTERFACE/HDMI 140MHZ 100LQFP - AD9882KST-140
Order 'ic interface/hdmi 140mhz 100lqfp - AD9882KST-140' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9882KST-140-ND.
IC INTERFACE/HDMI 140MHZ 100LQFP - AD9882KSTZ-140
Order 'ic interface/hdmi 140mhz 100lqfp - AD9882KSTZ-140' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9882KSTZ-140-ND.
Send this link via E-Mail
Help With This Screen