IC INTERFACE 100MHZ DVI 100LQFP - AD9397KSTZ-100 - Integrated Circuits (ICs)
Analog Devices Inc Interface - Specialized Integrated Circuit (ics) Tube 3.15 V ~ 3.47 V AD9397KSTZ-100
| Digi-Key Part Number | AD9397KSTZ-100-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD9397KSTZ-100 | |||
| Description | IC INTERFACE 100MHZ DVI 100LQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD9397KSTZ-100 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Applications | Video |
| Interface | DVI |
| Voltage - Supply | 3.15 V ~ 3.47 V |
| Package / Case | 100-LQFP |
| Packaging | Tube |
| Drawing Number | 505; ST-100; ST; 100 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD9397KSTZ 100 AD9397KSTZ100 |
AD9397KSTZ-100 Specification Sheet
IC INTERFACE 100MHZ DVI 100LQFP - AD9397KSTZ-100 (AD9397KSTZ-100-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Interface - Specialized Integrated Circuit (ics) Tube 3.15 V ~ 3.47 V AD9397KSTZ-100IC INTERFACE 100MHZ DVI 100LQFP - AD9397KSTZ-100
Order 'ic interface 100mhz dvi 100lqfp - AD9397KSTZ-100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9397KSTZ-100-ND.
IC INTERFACE 100MHZ DVI 100LQFP - AD9396KSTZ-100
Order 'ic interface 100mhz dvi 100lqfp - AD9396KSTZ-100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9396KSTZ-100-ND.
IC INTERFACE 150MHZ DVI 100LQFP - AD9397KSTZ-150
Order 'ic interface 150mhz dvi 100lqfp - AD9397KSTZ-150' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9397KSTZ-150-ND.
IC INTERFACE 100MHZ HDMI 100LQFP - AD9398KSTZ-100
Order 'ic interface 100mhz hdmi 100lqfp - AD9398KSTZ-100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9398KSTZ-100-ND.
IC INTERFACE 100MHZ HDMI 100LQFP - AD9380KSTZ-100
Order 'ic interface 100mhz hdmi 100lqfp - AD9380KSTZ-100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9380KSTZ-100-ND.
IC INTERFACE 100MHZ HDMI 100LQFP - AD9381KSTZ-100
Order 'ic interface 100mhz hdmi 100lqfp - AD9381KSTZ-100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9381KSTZ-100-ND.
IC INTERFACE 150MHZ DVI 100LQFP - AD9396KSTZ-150
Order 'ic interface 150mhz dvi 100lqfp - AD9396KSTZ-150' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9396KSTZ-150-ND.
IC INTERFACE/HDMI 140MHZ 100LQFP - AD9882AKSTZ-140
Order 'ic interface/hdmi 140mhz 100lqfp - AD9882AKSTZ-140' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9882AKSTZ-140-ND.
IC INTERFACE/HDMI 140MHZ 100LQFP - AD9882KST-140
Order 'ic interface/hdmi 140mhz 100lqfp - AD9882KST-140' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9882KST-140-ND.
IC INTERFACE/HDMI 140MHZ 100LQFP - AD9882KSTZ-140
Order 'ic interface/hdmi 140mhz 100lqfp - AD9882KSTZ-140' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9882KSTZ-140-ND.
IC INTERFACE/HDMI 150MHZ 100LQFP - AD9880KSTZ-150
Order 'ic interface/hdmi 150mhz 100lqfp - AD9880KSTZ-150' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9880KSTZ-150-ND.
IC INTERFACE 150MHZ HDMI 100LQFP - AD9398KSTZ-150
Order 'ic interface 150mhz hdmi 100lqfp - AD9398KSTZ-150' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9398KSTZ-150-ND.
IC INTERFACE/HDMI 100MHZ 100LQFP - AD9882AKSTZ-100
Order 'ic interface/hdmi 100mhz 100lqfp - AD9882AKSTZ-100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9882AKSTZ-100-ND.
IC INTERFACE/HDMI 100MHZ 100LQFP - AD9882KST-100
Order 'ic interface/hdmi 100mhz 100lqfp - AD9882KST-100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9882KST-100-ND.
IC INTERFACE/HDMI 100MHZ 100LQFP - AD9882KSTZ-100
Order 'ic interface/hdmi 100mhz 100lqfp - AD9882KSTZ-100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9882KSTZ-100-ND.
Options for Analog Devices Inc Interface - Specialized Integrated Circuit (ics) Tube 3.15 V ~ 3.47 V AD9397KSTZ-100
Send this link via E-Mail
Help With This Screen
