IC I/O PORT 14BIT ANLG 28SOIC - AD7869JRZ - Integrated Circuits (ICs)
Analog Devices Inc Interface - Specialized Integrated Circuit (ics) Tube 4.75 V ~ 5.25 V AD7869JRZ
| Digi-Key Part Number | AD7869JRZ-ND |
6 |
56.26500 |
Extended Price
337.59 |
| Manufacturer Part Number | AD7869JRZ | |||
| Description | IC I/O PORT 14BIT ANLG 28SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7869JRZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Applications | Analog I/O |
| Interface | TTL/CMOS |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Package / Case | 28-SOIC (7.5mm Width) |
| Packaging | Tube |
| Drawing Number | 505; R-28; R; 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7869JRZ AD7869JRZ |
AD7869JRZ Specification Sheet
IC I/O PORT 14BIT ANLG 28SOIC - AD7869JRZ (AD7869JRZ-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Interface - Specialized Integrated Circuit (ics) Tube 4.75 V ~ 5.25 V AD7869JRZIC I/O PORT 14BIT ANLG 28SOIC - AD7869JRZ
Order 'ic i/o port 14bit anlg 28soic - AD7869JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7869JRZ-ND.
IC I/O PORT 8BIT ANLG 28SOIC - AD7669JRZ
Order 'ic i/o port 8bit anlg 28soic - AD7669JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7669JRZ-ND.
IC I/O PORT 8BIT ANLG 28SOIC - AD7669JRZ-REEL
Order 'ic i/o port 8bit anlg 28soic - AD7669JRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7669JRZ-REEL-ND.
IC I/O PORT 12BIT ANLG 28SOIC - AD7868BRZ
Order 'ic i/o port 12bit anlg 28soic - AD7868BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7868BRZ-ND.
IC I/O PORT 12BIT ANLG 28SOIC - AD7868BRZ-REEL
Order 'ic i/o port 12bit anlg 28soic - AD7868BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7868BRZ-REEL-ND.
IC I/O PORT 14BIT ANLG 24-DIP - AD7869JN
Order 'ic i/o port 14bit anlg 24-dip - AD7869JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7869JN-ND.
IC I/O PORT 14BIT ANLG 24DIP - AD7869JNZ
Order 'ic i/o port 14bit anlg 24dip - AD7869JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7869JNZ-ND.
IC I/O PORT 14BIT ANLG 28-SOIC - AD7869JR
Order 'ic i/o port 14bit anlg 28-soic - AD7869JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7869JR-ND.
IC I/O PORT 8BIT ANLG 24-CDIP - AD7569AQ
Order 'ic i/o port 8bit anlg 24-cdip - AD7569AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7569AQ-ND.
IC I/O PORT 8BIT ANLG 24-DIP - AD7569BN
Order 'ic i/o port 8bit anlg 24-dip - AD7569BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7569BN-ND.
IC I/O PORT 8BIT ANLG 24-CDIP - AD7569BQ
Order 'ic i/o port 8bit anlg 24-cdip - AD7569BQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7569BQ-ND.
IC I/O PORT 8BIT ANLG 24-SOIC - AD7569BR
Order 'ic i/o port 8bit anlg 24-soic - AD7569BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7569BR-ND.
IC I/O PORT 8BIT ANLG 24-DIP - AD7569JN
Order 'ic i/o port 8bit anlg 24-dip - AD7569JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7569JN-ND.
IC I/O PORT 8BIT ANLG 28-PLCC - AD7569JP
Order 'ic i/o port 8bit anlg 28-plcc - AD7569JP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7569JP-ND.
IC I/O PORT 8BIT ANLG 24-SOIC - AD7569JR
Order 'ic i/o port 8bit anlg 24-soic - AD7569JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7569JR-ND.
Options for Analog Devices Inc Interface - Specialized Integrated Circuit (ics) Tube 4.75 V ~ 5.25 V AD7869JRZ
Send this link via E-Mail
Help With This Screen
