IC I/O PORT 14BIT ANLG 28-SOIC - AD7869JR - Integrated Circuits (ICs)
Analog Devices Inc Interface - Specialized Integrated Circuit (ics) Tube 4.75 V ~ 5.25 V AD7869JR
| Digi-Key Part Number | AD7869JR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD7869JR | |||
| Description | IC I/O PORT 14BIT ANLG 28-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Interface - Specialized Integrated Circuit (ics) Tube 4.75 V ~ 5.25 V AD7869JR
| Technical/Catalog Information | AD7869JR |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Applications | Analog I/O |
| Interface | TTL/CMOS |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Package / Case | 28-SOIC (7.5mm Width) |
| Packaging | Tube |
| Drawing Number | 505; R-28; R; 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD7869JR AD7869JR |
AD7869JR Specification Sheet
IC I/O PORT 14BIT ANLG 28-SOIC - AD7869JR (AD7869JR-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Interface - Specialized Integrated Circuit (ics) Tube 4.75 V ~ 5.25 V AD7869JRIC I/O PORT 14BIT ANLG 28-SOIC - AD7869JR
Order 'ic i/o port 14bit anlg 28-soic - AD7869JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7869JR-ND.
IC I/O PORT 8BIT ANLG 28-SOIC - AD7669AR
Order 'ic i/o port 8bit anlg 28-soic - AD7669AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7669AR-ND.
IC I/O PORT 8BIT ANLG 28-SOIC - AD7669JR
Order 'ic i/o port 8bit anlg 28-soic - AD7669JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7669JR-ND.
IC I/O PORT 12BIT ANLG 28-SOIC - AD7868AR
Order 'ic i/o port 12bit anlg 28-soic - AD7868AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7868AR-ND.
IC I/O PORT 12BIT ANLG 28-SOIC - AD7868AR-REEL
Order 'ic i/o port 12bit anlg 28-soic - AD7868AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7868AR-REEL-ND.
IC I/O PORT 12BIT ANLG 28-SOIC - AD7868ARZ
Order 'ic i/o port 12bit anlg 28-soic - AD7868ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7868ARZ-ND.
IC I/O PORT 12BIT ANLG 28-SOIC - AD7868ARZ-REEL
Order 'ic i/o port 12bit anlg 28-soic - AD7868ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7868ARZ-REEL-ND.
IC I/O PORT 12BIT ANLG 28-SOIC - AD7868BR
Order 'ic i/o port 12bit anlg 28-soic - AD7868BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7868BR-ND.
IC I/O PORT 12BIT ANLG 28-SOIC - AD7868BR-REEL
Order 'ic i/o port 12bit anlg 28-soic - AD7868BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7868BR-REEL-ND.
IC I/O PORT 14BIT ANLG 28SOIC - AD7869JRZ
Order 'ic i/o port 14bit anlg 28soic - AD7869JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7869JRZ-ND.
IC DAC 12BIT QUAD 5V LP 28-SOIC - AD7564AR-BREEL
Order 'ic dac 12bit quad 5v lp 28-soic - AD7564AR-BREEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7564AR-BREEL-ND.
IC DAC 14BIT 210MSPS 28-SOIC - AD9744AR
Order 'ic dac 14bit 210msps 28-soic - AD9744AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9744AR-ND.
IC DAC 14BIT 210MSPS 28-SOIC - AD9744ARRL
Order 'ic dac 14bit 210msps 28-soic - AD9744ARRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9744ARRL-ND.
IC DAC 14BIT 210MSPS 28-SOIC - AD9744ARZ
Order 'ic dac 14bit 210msps 28-soic - AD9744ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9744ARZ-ND.
IC DAC 14BIT 210MSPS 28-SOIC - AD9744ARZRL
Order 'ic dac 14bit 210msps 28-soic - AD9744ARZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9744ARZRL-ND.
Options for Analog Devices Inc Interface - Specialized Integrated Circuit (ics) Tube 4.75 V ~ 5.25 V AD7869JR
Send this link via E-Mail
Help With This Screen
