CAP 3300UF 16V ALUM LYTIC RADIAL - ECA-1CM332 - Capacitors
3300µF Aluminum Capacitor Panasonic - ECG Radial 16V ECA-1CM332
| Digi-Key Part Number | P5144-ND |
1 10 100 500 1000 5000 10000 25000 |
1.03000 .59000 .44260 .31472 .26200 .25200 .24600 .23600 |
Extended Price
1.03 5.90 44.26 157.36 262.00 1260.00 2460.00 5900.00 |
| Manufacturer Part Number | ECA-1CM332 | |||
| Description | CAP 3300UF 16V ALUM LYTIC RADIAL | |||
| Quantity Available | 166 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECA-1CM332 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 3300µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.492" Dia x 0.984" H (12.50mm x 25.00mm) |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECA 1CM332 ECA1CM332 P5144 ND P5144ND P5144 |
ECA-1CM332 Specification Sheet
CAP 3300UF 16V ALUM LYTIC RADIAL - ECA-1CM332 (P5144-ND) - Capacitors
Related parts 3300µF Aluminum Capacitor Panasonic - ECG Radial 16V ECA-1CM332CAP 3300UF 16V ALUM LYTIC RADIAL - ECA-1CM332
Order 'cap 3300uf 16v alum lytic radial - ECA-1CM332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5144-ND.
CAP 10UF 16V ALUM LYTIC RADIAL - ECA-1CM100
Order 'cap 10uf 16v alum lytic radial - ECA-1CM100' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5134-ND.
CAP 22UF 16V ALUM LYTIC RADIAL - ECA-1CM220
Order 'cap 22uf 16v alum lytic radial - ECA-1CM220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5135-ND.
CAP 33UF 16V ALUM LYTIC RADIAL - ECA-1CM330
Order 'cap 33uf 16v alum lytic radial - ECA-1CM330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5136-ND.
CAP 47UF 16V ALUM LYTIC RADIAL - ECA-1CM470
Order 'cap 47uf 16v alum lytic radial - ECA-1CM470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5137-ND.
CAP 100UF 16V ALUM LYTIC RADIAL - ECA-1CM101
Order 'cap 100uf 16v alum lytic radial - ECA-1CM101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5138-ND.
CAP 220UF 16V ALUM LYTIC RADIAL - ECA-1CM221
Order 'cap 220uf 16v alum lytic radial - ECA-1CM221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5139-ND.
CAP 330UF 16V ALUM LYTIC RADIAL - ECA-1CM331
Order 'cap 330uf 16v alum lytic radial - ECA-1CM331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5140-ND.
CAP 470UF 16V ALUM LYTIC RADIAL - ECA-1CM471
Order 'cap 470uf 16v alum lytic radial - ECA-1CM471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5141-ND.
CAP 1000UF 16V ALUM LYTIC RADIAL - ECA-1CM102
Order 'cap 1000uf 16v alum lytic radial - ECA-1CM102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5142-ND.
CAP 2200UF 16V ALUM LYTIC RADIAL - ECA-1CM222
Order 'cap 2200uf 16v alum lytic radial - ECA-1CM222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5143-ND.
CAP 4700UF 16V ALUM LYTIC RADIAL - ECA-1CM472
Order 'cap 4700uf 16v alum lytic radial - ECA-1CM472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5145-ND.
CAP 6800UF 16V ALUM LYTIC RADIAL - ECA-1CM682
Order 'cap 6800uf 16v alum lytic radial - ECA-1CM682' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5146-ND.
CAP 3300UF 10V ALUM LYTIC RADIAL - ECA-1AM332
Order 'cap 3300uf 10v alum lytic radial - ECA-1AM332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5129-ND.
CAP 3300UF 25V ALUM LYTIC RADIAL - ECA-1EM332
Order 'cap 3300uf 25v alum lytic radial - ECA-1EM332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5158-ND.
Options for 3300µF Aluminum Capacitor Panasonic - ECG Radial 16V ECA-1CM332
Send this link via E-Mail
Help With This Screen
