Keywords:





IC I/O PORT 12BIT ANLG 28SOIC - AD7868BRZ - Integrated Circuits (ICs)

Analog Devices Inc Interface - Specialized Integrated Circuit (ics) Tube 4.75 V ~ 5.25 V AD7868BRZ

Digi-Key Part Number AD7868BRZ-ND
Price Break
5
Unit Price
66.00000
Extended Price
330.00
Manufacturer Part NumberAD7868BRZ
DescriptionIC I/O PORT 12BIT ANLG 28SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Analog Devices Inc Interface - Specialized Integrated Circuit (ics) Tube 4.75 V ~ 5.25 V AD7868BRZ
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Analog Devices Inc Interface - Specialized Integrated Circuit (ics) Tube 4.75 V ~ 5.25 V AD7868BRZ
Technical/Catalog InformationAD7868BRZ
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
ApplicationsAnalog I/O
InterfaceTTL/CMOS
Voltage - Supply4.75 V ~ 5.25 V
Package / Case28-SOIC (7.5mm Width)
PackagingTube
Drawing Number505; R-28; R; 28
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AD7868BRZ
AD7868BRZ

AD7868BRZ Specification Sheet

Image of IC I/O PORT 12BIT ANLG 28SOIC - AD7868BRZ

IC I/O PORT 12BIT ANLG 28SOIC - AD7868BRZ (AD7868BRZ-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc Interface - Specialized Integrated Circuit (ics) Tube 4.75 V ~ 5.25 V AD7868BRZ
IC I/O PORT 12BIT ANLG 28SOIC - AD7868BRZ
 Order 'ic i/o port 12bit anlg 28soic - AD7868BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7868BRZ-ND.
IC I/O PORT 12BIT ANLG 28SOIC - AD7868BRZ-REEL
 Order 'ic i/o port 12bit anlg 28soic - AD7868BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7868BRZ-REEL-ND.
IC I/O PORT 8BIT ANLG 28SOIC - AD7669JRZ
 Order 'ic i/o port 8bit anlg 28soic - AD7669JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7669JRZ-ND.
IC I/O PORT 8BIT ANLG 28SOIC - AD7669JRZ-REEL
 Order 'ic i/o port 8bit anlg 28soic - AD7669JRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7669JRZ-REEL-ND.
IC I/O PORT 12BIT ANLG 24-DIP - AD7868AN
 Order 'ic i/o port 12bit anlg 24-dip - AD7868AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7868AN-ND.
IC I/O PORT 12BIT ANLG 24-DIP - AD7868ANZ
 Order 'ic i/o port 12bit anlg 24-dip - AD7868ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7868ANZ-ND.
IC I/O PORT 12BIT ANLG 28-SOIC - AD7868AR
 Order 'ic i/o port 12bit anlg 28-soic - AD7868AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7868AR-ND.
IC I/O PORT 12BIT ANLG 28-SOIC - AD7868AR-REEL
 Order 'ic i/o port 12bit anlg 28-soic - AD7868AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7868AR-REEL-ND.
IC I/O PORT 12BIT ANLG 28-SOIC - AD7868ARZ
 Order 'ic i/o port 12bit anlg 28-soic - AD7868ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7868ARZ-ND.
IC I/O PORT 12BIT ANLG 28-SOIC - AD7868ARZ-REEL
 Order 'ic i/o port 12bit anlg 28-soic - AD7868ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7868ARZ-REEL-ND.
IC I/O PORT 12BIT ANLG 24-DIP - AD7868BN
 Order 'ic i/o port 12bit anlg 24-dip - AD7868BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7868BN-ND.
IC I/O PORT 12BIT ANLG 24-DIP - AD7868BNZ
 Order 'ic i/o port 12bit anlg 24-dip - AD7868BNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7868BNZ-ND.
IC I/O PORT 12BIT ANLG 28-SOIC - AD7868BR
 Order 'ic i/o port 12bit anlg 28-soic - AD7868BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7868BR-ND.
IC I/O PORT 12BIT ANLG 28-SOIC - AD7868BR-REEL
 Order 'ic i/o port 12bit anlg 28-soic - AD7868BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7868BR-REEL-ND.
IC I/O PORT 14BIT ANLG 28SOIC - AD7869JRZ
 Order 'ic i/o port 14bit anlg 28soic - AD7869JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7869JRZ-ND.

Options for Analog Devices Inc Interface - Specialized Integrated Circuit (ics) Tube 4.75 V ~ 5.25 V AD7868BRZ
Send this link via E-Mail
Help With This Screen

IC I/O PORT 12BIT ANLG 28SOIC - AD7868BRZ
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC I/O PORT 12BIT ANLG 28-SOIC - AD7868BR-REEL Next: IC I/O PORT 12BIT ANLG 28SOIC - AD7868BRZ-REEL
IC I/O PORT 12BIT ANLG 28SOIC - AD7868BRZ