IC I/O PORT 12BIT ANLG 28-SOIC - AD7868BR-REEL - Integrated Circuits (ICs)
Analog Devices Inc Interface - Specialized Integrated Circuit (ics) Tape & Reel (TR) 4.75 V ~ 5.25 V AD7868BR-REEL
| Digi-Key Part Number | AD7868BR-REEL-ND |
1000 |
56.82235 |
Extended Price
56822.35 |
| Manufacturer Part Number | AD7868BR-REEL | |||
| Description | IC I/O PORT 12BIT ANLG 28-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Interface - Specialized Integrated Circuit (ics) Tape & Reel (TR) 4.75 V ~ 5.25 V AD7868BR-REEL
| Technical/Catalog Information | AD7868BR-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Applications | Analog I/O |
| Interface | TTL/CMOS |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Package / Case | 28-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 505; R-28; R; 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 32mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD7868BR REEL AD7868BRREEL |
AD7868BR-REEL Specification Sheet
IC I/O PORT 12BIT ANLG 28-SOIC - AD7868BR-REEL (AD7868BR-REEL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Interface - Specialized Integrated Circuit (ics) Tape & Reel (TR) 4.75 V ~ 5.25 V AD7868BR-REELIC I/O PORT 12BIT ANLG 28-SOIC - AD7868BR-REEL
Order 'ic i/o port 12bit anlg 28-soic - AD7868BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7868BR-REEL-ND.
IC I/O PORT 12BIT ANLG 28-SOIC - AD7868AR-REEL
Order 'ic i/o port 12bit anlg 28-soic - AD7868AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7868AR-REEL-ND.
IC I/O PORT 12BIT ANLG 28-SOIC - AD7868ARZ-REEL
Order 'ic i/o port 12bit anlg 28-soic - AD7868ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7868ARZ-REEL-ND.
IC I/O PORT 12BIT ANLG 28-SOIC - AD7868BR
Order 'ic i/o port 12bit anlg 28-soic - AD7868BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7868BR-ND.
IC I/O PORT 12BIT ANLG 28-SOIC - AD7868AR
Order 'ic i/o port 12bit anlg 28-soic - AD7868AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7868AR-ND.
IC I/O PORT 12BIT ANLG 28-SOIC - AD7868ARZ
Order 'ic i/o port 12bit anlg 28-soic - AD7868ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7868ARZ-ND.
IC I/O PORT 8BIT ANLG 28-SOIC - AD7669AR
Order 'ic i/o port 8bit anlg 28-soic - AD7669AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7669AR-ND.
IC I/O PORT 8BIT ANLG 28-SOIC - AD7669JR
Order 'ic i/o port 8bit anlg 28-soic - AD7669JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7669JR-ND.
IC I/O PORT 14BIT ANLG 28-SOIC - AD7869JR
Order 'ic i/o port 14bit anlg 28-soic - AD7869JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7869JR-ND.
IC DAC 12BIT MONO 250NS 28-SOIC - AD565AJR-REEL
Order 'ic dac 12bit mono 250ns 28-soic - AD565AJR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD565AJR-REEL-ND.
IC DAC 16BIT MONO VREF 28-SOIC - AD669BRZ-REEL
Order 'ic dac 16bit mono vref 28-soic - AD669BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD669BRZ-REELCT-ND.
IC DAC 16BIT MONO VREF 28-SOIC - AD669BRZ-REEL
Order 'ic dac 16bit mono vref 28-soic - AD669BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD669BRZ-REELDKR-ND.
IC DAC 16BIT MONO VREF 28-SOIC - AD669BRZ-REEL
Order 'ic dac 16bit mono vref 28-soic - AD669BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD669BRZ-REELTR-ND.
IC DAC 10BIT QUAD PARALL 28-SOIC - AD7805BR-REEL
Order 'ic dac 10bit quad parall 28-soic - AD7805BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7805BR-REEL-ND.
IC DAC 10BIT QUAD PARALL 28-SOIC - AD7805CR-REEL
Order 'ic dac 10bit quad parall 28-soic - AD7805CR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7805CR-REEL-ND.
Options for Analog Devices Inc Interface - Specialized Integrated Circuit (ics) Tape & Reel (TR) 4.75 V ~ 5.25 V AD7868BR-REEL
Send this link via E-Mail
Help With This Screen
