IC I/O PORT 12BIT ANLG 24-DIP - AD7868ANZ
Analog Devices Inc Interface - Specialized Integrated Circuit (ics) Tube 4.75 V ~ 5.25 V AD7868ANZ
| Digi-Key Part Number | AD7868ANZ-ND |
7 |
50.17571 |
Extended Price
351.23 |
| Manufacturer Part Number | AD7868ANZ | |||
| Description | IC I/O PORT 12BIT ANLG 24-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7868ANZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Applications | Analog I/O |
| Interface | TTL/CMOS |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Package / Case | 24-DIP (300 mil) |
| Packaging | Tube |
| Drawing Number | 505; N-24-1; N; 24 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7868ANZ AD7868ANZ |
AD7868ANZ Specification Sheet
IC I/O PORT 12BIT ANLG 24-DIP - AD7868ANZ (AD7868ANZ-ND)
Related parts Analog Devices Inc Interface - Specialized Integrated Circuit (ics) Tube 4.75 V ~ 5.25 V AD7868ANZIC I/O PORT 12BIT ANLG 24-DIP - AD7868ANZ
Order 'ic i/o port 12bit anlg 24-dip - AD7868ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7868ANZ-ND.
IC I/O PORT 12BIT ANLG 24-DIP - AD7868BN
Order 'ic i/o port 12bit anlg 24-dip - AD7868BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7868BN-ND.
IC I/O PORT 12BIT ANLG 24-DIP - AD7868AN
Order 'ic i/o port 12bit anlg 24-dip - AD7868AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7868AN-ND.
IC I/O PORT 12BIT ANLG 24-DIP - AD7868BNZ
Order 'ic i/o port 12bit anlg 24-dip - AD7868BNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7868BNZ-ND.
IC I/O PORT 8BIT ANLG 24-DIP - AD7569BN
Order 'ic i/o port 8bit anlg 24-dip - AD7569BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7569BN-ND.
IC I/O PORT 8BIT ANLG 24-DIP - AD7569JN
Order 'ic i/o port 8bit anlg 24-dip - AD7569JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7569JN-ND.
IC I/O PORT 8BIT ANLG 24-DIP - AD7569KN
Order 'ic i/o port 8bit anlg 24-dip - AD7569KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7569KN-ND.
IC I/O PORT 14BIT ANLG 24-DIP - AD7869JN
Order 'ic i/o port 14bit anlg 24-dip - AD7869JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7869JN-ND.
IC DAC 16BIT MONO W/VREF 24-DIP - AD660AN
Order 'ic dac 16bit mono w/vref 24-dip - AD660AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD660AN-ND.
IC ADC 12BIT LP 24-DIP - AD7578KN
Order 'ic adc 12bit lp 24-dip - AD7578KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7578KN-ND.
IC ADC 12BIT LP 24-DIP - AD7578KNZ
Order 'ic adc 12bit lp 24-dip - AD7578KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7578KNZ-ND.
IC ADC 12BIT LC2MOS 24-DIP - AD7672KN05
Order 'ic adc 12bit lc2mos 24-dip - AD7672KN05' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7672KN05-ND.
IC ADC 12BIT LC2MOS 24-DIP - AD7672KN10
Order 'ic adc 12bit lc2mos 24-dip - AD7672KN10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7672KN10-ND.
IC DAS 12BIT 8CH 24-DIP - AD7890AN-10
Order 'ic das 12bit 8ch 24-dip - AD7890AN-10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7890AN-10-ND.
IC DAS 12BIT 8CH 24-DIP - AD7890AN-2
Order 'ic das 12bit 8ch 24-dip - AD7890AN-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7890AN-2-ND.
Options for Analog Devices Inc Interface - Specialized Integrated Circuit (ics) Tube 4.75 V ~ 5.25 V AD7868ANZ
Send this link via E-Mail
Help With This Screen
