IC I/O PCI TO PCI-X 540-HBGA - GW80314GNSL7NL
Intel Microprocessor Integrated Circuit (ics) I/O Tray 1.2V GW80314GNSL7NL
| Digi-Key Part Number | 862403-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | GW80314GNSL7NL | |||
| Description | IC I/O PCI TO PCI-X 540-HBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intel Microprocessor Integrated Circuit (ics) I/O Tray 1.2V GW80314GNSL7NL
| Technical/Catalog Information | GW80314GNSL7NL |
| Vendor | Intel |
| Category | Integrated Circuits (ICs) |
| Processor Type | I/O |
| Speed | 133MHz |
| Voltage | 1.2V |
| Features | Companion for 80200 MPU |
| Package / Case | 540-HBGA |
| Packaging | Tray |
| Drawing Number | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
GW80314GNSL7NL GW80314GNSL7NL 862403 ND 862403ND 862403 |
GW80314GNSL7NL Specification Sheet
IC I/O PCI TO PCI-X 540-HBGA - GW80314GNSL7NL (862403-ND)
Related parts Intel Microprocessor Integrated Circuit (ics) I/O Tray 1.2V GW80314GNSL7NLIC I/O PCI TO PCI-X 540-HBGA - GW80314GNSL7NL
Order 'ic i/o pci to pci-x 540-hbga - GW80314GNSL7NL' online from Digi-Key. Manufactured by Intel. Digi-Key part number 862403-ND.
IC I/O PCI TO PCI-X 540-HBGA - GW80314GSSL7NK
Order 'ic i/o pci to pci-x 540-hbga - GW80314GSSL7NK' online from Digi-Key. Manufactured by Intel. Digi-Key part number 862392-ND.
IC CTRL ETH PCI/CARDBUS 196-BGA - GD82550GMSL4ML
Order 'ic ctrl eth pci/cardbus 196-bga - GD82550GMSL4ML' online from Digi-Key. Manufactured by Intel. Digi-Key part number 831172-ND.
IC CTRL ETH PCI/CARD BUS 196BGA - GD82550GYSL4Y5
Order 'ic ctrl eth pci/card bus 196bga - GD82550GYSL4Y5' online from Digi-Key. Manufactured by Intel. Digi-Key part number 833858-ND.
IC CTRL ETH PCI/CARDBUS 196-BGA - GD82550PMSL4Y7
Order 'ic ctrl eth pci/cardbus 196-bga - GD82550PMSL4Y7' online from Digi-Key. Manufactured by Intel. Digi-Key part number 834051-ND.
IC CTRL ETH PCI/CARDBUS 196-BGA - GD82551ER
Order 'ic ctrl eth pci/cardbus 196-bga - GD82551ER' online from Digi-Key. Manufactured by Intel. Digi-Key part number 844687-ND.
IC CTRL ETH PCI/CARDBUS 196-BGA - LU82551ERSL7G4
Order 'ic ctrl eth pci/cardbus 196-bga - LU82551ERSL7G4' online from Digi-Key. Manufactured by Intel (VA). Digi-Key part number 860614CT-ND.
IC BRIDGE SATA PCI-X 256-LPBGA - EW31244SL7QV
Order 'ic bridge sata pci-x 256-lpbga - EW31244SL7QV' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863120-ND.
IC BRIDGE SATA PCI-X 256-LPBGA - GD31244SL786
Order 'ic bridge sata pci-x 256-lpbga - GD31244SL786' online from Digi-Key. Manufactured by Intel. Digi-Key part number 856145-ND.
IC MCU I960RM 3V 100MHZ 540-BGA - GC80960RM100SL3YZ
Order 'ic mcu i960rm 3v 100mhz 540-bga - GC80960RM100SL3YZ' online from Digi-Key. Manufactured by Intel. Digi-Key part number 827794-ND.
IC MPU 64-BIT 3.3V 100MHZ 540BGA - GC80303 S L57T
Order 'ic mpu 64-bit 3.3v 100mhz 540bga - GC80303 S L57T' online from Digi-Key. Manufactured by Intel. Digi-Key part number 833962-ND.
IC PC CARD CONTROLLER 209-BGA - PCI1520GHK
Order 'ic pc card controller 209-bga - PCI1520GHK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12279-5-ND.
IC PC CARD CONTROLLER 208-LQFP - PCI1520PDV
Order 'ic pc card controller 208-lqfp - PCI1520PDV' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12280-5-ND.
IC SGL-SLT PC CRDBUS CTLR 144BGA - PCI1510GGU
Order 'ic sgl-slt pc crdbus ctlr 144bga - PCI1510GGU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12730-ND.
IC SGL-SLT CRDBUS CTLR 144-LQFP - PCI1510PGE
Order 'ic sgl-slt crdbus ctlr 144-lqfp - PCI1510PGE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12731-ND.
Options for Intel Microprocessor Integrated Circuit (ics) I/O Tray 1.2V GW80314GNSL7NL
Send this link via E-Mail
Help With This Screen
