CAP 100UF 16V ALUM LYTIC RADIAL - ECA-1CM101 - Capacitors
| Digi-Key Part Number | P5138-ND |
1 10 100 500 1000 5000 10000 25000 |
.18000 .08700 .05860 .03970 .03000 .02600 .02400 .02400 |
Extended Price
0.18 0.87 5.86 19.85 30.00 130.00 240.00 600.00 |
| Manufacturer Part Number | ECA-1CM101 | |||
| Description | CAP 100UF 16V ALUM LYTIC RADIAL | |||
| Quantity Available | 7437 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECA-1CM101 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.197" Dia x 0.433" H (5.00mm x 11.00mm) |
| Lead Spacing | 0.079" (2.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECA 1CM101 ECA1CM101 P5138 ND P5138ND P5138 |
ECA-1CM101 Specification Sheet
CAP 100UF 16V ALUM LYTIC RADIAL - ECA-1CM101 (P5138-ND) - Capacitors
Related parts Capacitors :CAP 100UF 16V ALUM LYTIC RADIAL - ECA-1CM101
Order 'cap 100uf 16v alum lytic radial - ECA-1CM101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5138-ND.
CAP 10UF 16V ALUM LYTIC RADIAL - ECA-1CM100
Order 'cap 10uf 16v alum lytic radial - ECA-1CM100' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5134-ND.
CAP 22UF 16V ALUM LYTIC RADIAL - ECA-1CM220
Order 'cap 22uf 16v alum lytic radial - ECA-1CM220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5135-ND.
CAP 33UF 16V ALUM LYTIC RADIAL - ECA-1CM330
Order 'cap 33uf 16v alum lytic radial - ECA-1CM330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5136-ND.
CAP 47UF 16V ALUM LYTIC RADIAL - ECA-1CM470
Order 'cap 47uf 16v alum lytic radial - ECA-1CM470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5137-ND.
CAP 220UF 16V ALUM LYTIC RADIAL - ECA-1CM221
Order 'cap 220uf 16v alum lytic radial - ECA-1CM221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5139-ND.
CAP 330UF 16V ALUM LYTIC RADIAL - ECA-1CM331
Order 'cap 330uf 16v alum lytic radial - ECA-1CM331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5140-ND.
CAP 470UF 16V ALUM LYTIC RADIAL - ECA-1CM471
Order 'cap 470uf 16v alum lytic radial - ECA-1CM471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5141-ND.
CAP 1000UF 16V ALUM LYTIC RADIAL - ECA-1CM102
Order 'cap 1000uf 16v alum lytic radial - ECA-1CM102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5142-ND.
CAP 2200UF 16V ALUM LYTIC RADIAL - ECA-1CM222
Order 'cap 2200uf 16v alum lytic radial - ECA-1CM222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5143-ND.
CAP 3300UF 16V ALUM LYTIC RADIAL - ECA-1CM332
Order 'cap 3300uf 16v alum lytic radial - ECA-1CM332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5144-ND.
CAP 4700UF 16V ALUM LYTIC RADIAL - ECA-1CM472
Order 'cap 4700uf 16v alum lytic radial - ECA-1CM472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5145-ND.
CAP 6800UF 16V ALUM LYTIC RADIAL - ECA-1CM682
Order 'cap 6800uf 16v alum lytic radial - ECA-1CM682' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5146-ND.
CAP 100UF 6.3V ALUM LYTIC RADIAL - ECA-0JM101
Order 'cap 100uf 6.3v alum lytic radial - ECA-0JM101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5111-ND.
CAP 100UF 10V ALUM LYTIC RADIAL - ECA-1AM101
Order 'cap 100uf 10v alum lytic radial - ECA-1AM101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5123-ND.
Send this link via E-Mail
Help With This Screen
