Micrel Inc Controller - Interface Integrated Circuit (ics) Ethernet Switch Controller Tray 122mA 3.1 V ~ 3.5 V KSZ8842-PMQL
IC SWITCH 10/100 32BIT 128-PQFP - KSZ8842-PMQL - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-1513-5-ND |
1 25 100 250 500 |
10.45000 9.40520 8.33910 7.99424 7.83750 |
Extended Price
10.45 235.13 833.91 1998.56 3918.75 |
| Manufacturer Part Number | KSZ8842-PMQL | |||
| Description | IC SWITCH 10/100 32BIT 128-PQFP | |||
| Quantity Available | 98 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KSZ8842-PMQL |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Controller Type | Ethernet Switch Controller |
| Interface | PCI |
| Voltage - Supply | 3.1 V ~ 3.5 V |
| Current - Supply | 122mA |
| Package / Case | 128-PQFP |
| Packaging | Tray |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KSZ8842 PMQL KSZ8842PMQL 576 1513 5 ND 57615135ND 576-1513-5 |
KSZ8842-PMQL Specification Sheet
IC SWITCH 10/100 32BIT 128-PQFP - KSZ8842-PMQL (576-1513-5-ND) - Integrated Circuits (ICs)
Related parts Micrel Inc Controller - Interface Integrated Circuit (ics) Ethernet Switch Controller Tray 122mA 3.1 V ~ 3.5 V KSZ8842-PMQLMicrel Inc Controller - Interface Integrated Circuit (ics) Ethernet Switch Controller Tray 122mA 3.1 V ~ 3.5 V KSZ8842-PMQL
Order 'ic switch 10/100 32bit 128-pqfp - KSZ8842-PMQL' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1513-5-ND.
Micrel Inc Controller - Interface Integrated Circuit (ics) Ethernet Switch Controller Tray - - KSZ8862-16MQL
Order 'ic switch 10/100 16bit 128-pqfp - KSZ8862-16MQL' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1564-ND.
Micrel Inc Controller - Interface Integrated Circuit (ics) Ethernet Switch Controller Tray 122mA 3.1 V ~ 3.5 V KSZ8842-32MQL
Order 'ic switch 10/100 32bit 128pqfp - KSZ8842-32MQL' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1479-ND.
Micrel Inc Controller - Interface Integrated Circuit (ics) Ethernet Switch Controller Tray 122mA 3.1 V ~ 3.5 V KSZ8842-32MQLA6
Order 'ic switch 10/100 32bit 128pqfp - KSZ8842-32MQLA6' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number KSZ8842-32MQLA6-ND.
Micrel Inc Specialized Ic Integrated Circuit (ics) * * KS8842-32MQL
Order 'ic switch 10/100 32bit 128pqfp - KS8842-32MQL' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1459-ND.
Micrel Inc Specialized Ic Integrated Circuit (ics) KSZ8995FQ
Order 'ic switch 10/100 5port 128-pqfp - KSZ8995FQ' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3077-ND.
Micrel Inc Specialized Ic Integrated Circuit (ics) KSZ8995FQI
Order 'ic switch 10/100 5port 128-pqfp - KSZ8995FQI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3300-ND.
Micrel Inc Specialized Ic Integrated Circuit (ics) KSZ8993MLI
Order 'ic switch 10/100 3port 128-pqfp - KSZ8993MLI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3350-ND.
Micrel Inc Controller - Interface Integrated Circuit (ics) Ethernet Switch Controller Tube 122mA 3.1 V ~ 3.5 V KSZ8842-16MQL
Order 'ic switch 10/100 16bit 128pqfp - KSZ8842-16MQL' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1478-5-ND.
Micrel Inc Controller - Interface Integrated Circuit (ics) Ethernet Controller, MAC Tray - 3.1 V ~ 3.5 V KSZ8841-PMQL
Order 'ic mac ctrlr 32bit 128-pqfp - KSZ8841-PMQL' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2117-ND.
Micrel Inc Specialized Ic Integrated Circuit (ics) * * KS8993MI
Order 'ic switch 10/100 3port 128pqfp - KS8993MI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1014-ND.
Micrel Inc Specialized Ic Integrated Circuit (ics) * * KS8993ML
Order 'ic switch 10/100 3port 128pqfp - KS8993ML' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1015-ND.
Micrel Inc Specialized Ic Integrated Circuit (ics) * * KS8995MAI
Order 'ic switch 10/100 5port 128pqfp - KS8995MAI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1019-ND.
Micrel Inc Specialized Ic Integrated Circuit (ics) * * KS8995MI
Order 'ic switch 10/100 5port 128pqfp - KS8995MI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1020-ND.
Micrel Inc Specialized Ic Integrated Circuit (ics) * Tray KSZ8993
Order 'ic switch 10/100 3port 128pqfp - KSZ8993' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1032-ND.
Options for Micrel Inc Controller - Interface Integrated Circuit (ics) Ethernet Switch Controller Tray 122mA 3.1 V ~ 3.5 V KSZ8842-PMQL
Send this link via E-Mail
Help With This Screen
