CAP 6800UF 10V ALUM LYTIC RADIAL - ECA-1AM682
6800µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AM682
| Digi-Key Part Number | P5131-ND |
1 10 100 500 1000 5000 10000 25000 |
1.30000 .74300 .55730 .39632 .32900 .31700 .31000 .29700 |
Extended Price
1.30 7.43 55.73 198.16 329.00 1585.00 3100.00 7425.00 |
| Manufacturer Part Number | ECA-1AM682 | |||
| Description | CAP 6800UF 10V ALUM LYTIC RADIAL | |||
| Quantity Available | 4354 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECA-1AM682 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 6800µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.630" Dia x 0.984" H (16.00mm x 25.00mm) |
| Lead Spacing | 0.295" (7.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECA 1AM682 ECA1AM682 P5131 ND P5131ND P5131 |
ECA-1AM682 Specification Sheet
CAP 6800UF 10V ALUM LYTIC RADIAL - ECA-1AM682 (P5131-ND)
Related parts 6800µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AM682CAP 6800UF 10V ALUM LYTIC RADIAL - ECA-1AM682
Order 'cap 6800uf 10v alum lytic radial - ECA-1AM682' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5131-ND.
CAP 100UF 10V ALUM LYTIC RADIAL - ECA-1AM101
Order 'cap 100uf 10v alum lytic radial - ECA-1AM101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5123-ND.
CAP 220UF 10V ALUM LYTIC RADIAL - ECA-1AM221
Order 'cap 220uf 10v alum lytic radial - ECA-1AM221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5124-ND.
CAP 330UF 10V ALUM LYTIC RADIAL - ECA-1AM331
Order 'cap 330uf 10v alum lytic radial - ECA-1AM331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5125-ND.
CAP 470UF 10V ALUM LYTIC RADIAL - ECA-1AM471
Order 'cap 470uf 10v alum lytic radial - ECA-1AM471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5126-ND.
CAP 1000UF 10V ALUM LYTIC RADIAL - ECA-1AM102
Order 'cap 1000uf 10v alum lytic radial - ECA-1AM102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5127-ND.
CAP 2200UF 10V ALUM LYTIC RADIAL - ECA-1AM222
Order 'cap 2200uf 10v alum lytic radial - ECA-1AM222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5128-ND.
CAP 3300UF 10V ALUM LYTIC RADIAL - ECA-1AM332
Order 'cap 3300uf 10v alum lytic radial - ECA-1AM332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5129-ND.
CAP 4700UF 10V ALUM LYTIC RADIAL - ECA-1AM472
Order 'cap 4700uf 10v alum lytic radial - ECA-1AM472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5130-ND.
CAP 6800UF 16V ALUM LYTIC RADIAL - ECA-1CM682
Order 'cap 6800uf 16v alum lytic radial - ECA-1CM682' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5146-ND.
CAP 6800UF 25V ALUM LYTIC RADIAL - ECA-1EM682
Order 'cap 6800uf 25v alum lytic radial - ECA-1EM682' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5160-ND.
CAP 10000UF 10V ALM LYTIC RADIAL - ECA-1AM103
Order 'cap 10000uf 10v alm lytic radial - ECA-1AM103' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5132-ND.
CAP 15000UF 10V ALM LYTIC RADIAL - ECA-1AM153
Order 'cap 15000uf 10v alm lytic radial - ECA-1AM153' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5133-ND.
CAP 6800UF 10V ELECT NHG RADIAL - ECA-1AHG682
Order 'cap 6800uf 10v elect nhg radial - ECA-1AHG682' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5525-ND.
CAP 100UF 6.3V ALUM LYTIC RADIAL - ECA-0JM101
Order 'cap 100uf 6.3v alum lytic radial - ECA-0JM101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5111-ND.
Options for 6800µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AM682
Send this link via E-Mail
Help With This Screen
