STMicroelectronics Interface - Specialized Integrated Circuit (ics) * * STLC3055Q
IC INTERFACE CIRCUIT 44 TQFP - STLC3055Q - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-2145-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | STLC3055Q | |||
| Description | IC INTERFACE CIRCUIT 44 TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for STMicroelectronics Interface - Specialized Integrated Circuit (ics) * * STLC3055Q
| Technical/Catalog Information | STLC3055Q |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Applications | * |
| Interface | * |
| Voltage - Supply | * |
| Package / Case | 44-TQFP |
| Packaging | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
STLC3055Q STLC3055Q 497 2145 ND 4972145ND 497-2145 |
STLC3055Q Specification Sheet
IC INTERFACE CIRCUIT 44 TQFP - STLC3055Q (497-2145-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Interface - Specialized Integrated Circuit (ics) * * STLC3055QSTMicroelectronics Interface - Specialized Integrated Circuit (ics) * * STLC3055Q
Order 'ic interface circuit 44 tqfp - STLC3055Q' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2145-ND.
STMicroelectronics Interface - Specialized Integrated Circuit (ics) * * STLC3055QTR
Order 'ic interface line subscrb 44tqfp - STLC3055QTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3664-2-ND.
STMicroelectronics Encoders, Decoders, Converter Integrated Circuit (ics) Audio Decoder Tube - STA015T$
Order 'ic audio decoder 44-tqfp - STA015T$' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2141-ND.
STMicroelectronics Audio Processing Integrated Circuit (ics) Surface Mount Tray TDA7405
Order 'ic processor equalizer 44-tqfp - TDA7405' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TDA7405-ND.
STMicroelectronics Audio Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) TDA7405TR
Order 'ic processor equalizer 44-tqfp - TDA7405TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TDA7405TR-ND.
STMicroelectronics Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tray 4.75 V ~ 5.25 V ST7538Q
Order 'ic txrx fsk power line 44-tqfp - ST7538Q' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5525-ND.
STMicroelectronics (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.75 V ~ 5.25 V ST7538QTR
Order 'ic txrx fsk power line 44-tqfp - ST7538QTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5526-1-ND.
STMicroelectronics Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.75 V ~ 5.25 V ST7538QTR
Order 'ic txrx fsk power line 44-tqfp - ST7538QTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5526-2-ND.
STMicroelectronics (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-ReelĀ® 4.75 V ~ 5.25 V ST7538QTR
Order 'ic txrx fsk power line 44-tqfp - ST7538QTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5526-6-ND.
STMicroelectronics (VA) Sensor And Detector Interface Integrated Circuit (ics) Interface Cut Tape (CT) 2.3mA 4.5 V ~ 36 V L9637D013TR
Order 'ic interface bus iso 9141 8-soic - L9637D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3659-1-ND.
STMicroelectronics Sensor And Detector Interface Integrated Circuit (ics) Interface Tape & Reel (TR) 2.3mA 4.5 V ~ 36 V L9637D013TR
Order 'ic interface bus iso 9141 8-soic - L9637D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3659-2-ND.
STMicroelectronics Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tray 4.75 V ~ 5.25 V E-ST7538P
Order 'ic txrx fsk power line 44-tqfp - E-ST7538P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5332-ND.
STMicroelectronics Microcontroller Integrated Circuit (ics) Internal Tray 3.8 V ~ 5.5 V ST72F324J6T6
Order 'ic mcu 8bit 32k 44-tqfp - ST72F324J6T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2108-ND.
STMicroelectronics Microcontroller Integrated Circuit (ics) Internal Tray 4 V ~ 5.5 V ST72F621J4T1
Order 'ic mcu 8bit ls 16k 44-tqfp - ST72F621J4T1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2111-ND.
STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tray 2A 12V L6710
Order 'ic ctrlr 6bit 2ph progr 44-tqfp - L6710' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L6710-ND.
Options for STMicroelectronics Interface - Specialized Integrated Circuit (ics) * * STLC3055Q
Send this link via E-Mail
Help With This Screen
