Keywords:





2200µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AM222

CAP 2200UF 10V ALUM LYTIC RADIAL - ECA-1AM222 - Capacitors

Digi-Key Part Number P5128-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
.57000
.32600
.23970
.17340
.13800
.13300
.12800
.12200
Extended Price
0.57
3.26
23.97
86.70
138.00
665.00
1280.00
3050.00
Manufacturer Part NumberECA-1AM222
DescriptionCAP 2200UF 10V ALUM LYTIC RADIAL
Quantity Available 42887
All prices are in USD

Purchase 2200µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AM222
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 2200µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AM222
Technical/Catalog InformationECA-1AM222
VendorPanasonic - ECG
CategoryCapacitors
Capacitance2200µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.2000 Hrs @ 85°C
Maximum Temperature-40°C ~ 85°C
Size / Dimension0.394" Dia x 0.787" H (10.00mm x 20.00mm)
Lead Spacing0.197" (5.00mm)
Surface Mount Land Size-
Mounting TypeThrough Hole
Package / CaseRadial
PackagingBulk
Tolerance±20%
Voltage Rating10V
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECA 1AM222
ECA1AM222
P5128 ND
P5128ND
P5128

ECA-1AM222 Specification Sheet

Image of CAP 2200UF 10V ALUM LYTIC RADIAL - ECA-1AM222

CAP 2200UF 10V ALUM LYTIC RADIAL - ECA-1AM222 (P5128-ND) - Capacitors

Related parts 2200µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AM222
2200µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AM222
 Order 'cap 2200uf 10v alum lytic radial - ECA-1AM222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5128-ND.
100µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AM101
 Order 'cap 100uf 10v alum lytic radial - ECA-1AM101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5123-ND.
220µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AM221
 Order 'cap 220uf 10v alum lytic radial - ECA-1AM221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5124-ND.
330µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AM331
 Order 'cap 330uf 10v alum lytic radial - ECA-1AM331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5125-ND.
470µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AM471
 Order 'cap 470uf 10v alum lytic radial - ECA-1AM471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5126-ND.
1000µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AM102
 Order 'cap 1000uf 10v alum lytic radial - ECA-1AM102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5127-ND.
3300µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AM332
 Order 'cap 3300uf 10v alum lytic radial - ECA-1AM332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5129-ND.
4700µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AM472
 Order 'cap 4700uf 10v alum lytic radial - ECA-1AM472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5130-ND.
6800µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AM682
 Order 'cap 6800uf 10v alum lytic radial - ECA-1AM682' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5131-ND.
2200µF Aluminum Capacitor Panasonic - ECG Radial 16V ECA-1CM222
 Order 'cap 2200uf 16v alum lytic radial - ECA-1CM222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5143-ND.
2200µF Aluminum Capacitor Panasonic - ECG Radial 25V ECA-1EM222
 Order 'cap 2200uf 25v alum lytic radial - ECA-1EM222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5157-ND.
2200µF Aluminum Capacitor Panasonic - ECG Radial 35V ECA-1VM222
 Order 'cap 2200uf 35v alum lytic radial - ECA-1VM222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5170-ND.
2200µF Aluminum Capacitor Panasonic - ECG Radial 50V ECA-1HM222
 Order 'cap 2200uf 50v alum lytic radial - ECA-1HM222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5187-ND.
2200µF Aluminum Capacitor Panasonic - ECG Radial 63V ECA-1JM222
 Order 'cap 2200uf 63v alum lytic radial - ECA-1JM222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5198-ND.
2200µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AM222B
 Order 'cap 2200uf 10v elect m radial - ECA-1AM222B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10368TB-ND.

Options for 2200µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AM222
Send this link via E-Mail
Help With This Screen

CAP 2200UF 10V ALUM LYTIC RADIAL - ECA-1AM222
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 2200UF 10V ALUM ELECT SMD - AFK228M10H32T-F Next: CAP 2200UF 10V AXIAL ALUM ELECT - ECE-B1AU222
CAP 2200UF 10V ALUM LYTIC RADIAL - ECA-1AM222