IC TRANSLATOR DIFF DUAL 10-MSOP - SY55855VKI TR
| Digi-Key Part Number | SY55855VKI TR-ND |
1000 |
3.36250 |
Extended Price
3362.50 |
| Manufacturer Part Number | SY55855VKI TR | |||
| Description | IC TRANSLATOR DIFF DUAL 10-MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SY55855VKI TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 10-MSOP |
| Packaging | Tape & Reel (TR) |
| Input Type | LVPECL |
| Output Type | LVDS |
| Supply Voltage | 3 V ~ 5.7 V |
| Data Rate | 1.5Gbs |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SY55855VKI TR SY55855VKI TR |
SY55855VKI TR Specification Sheet
IC TRANSLATOR DIFF DUAL 10-MSOP - SY55855VKI TR (SY55855VKI TR-ND)
Related parts:IC TRANSLATOR DIFF DUAL 10-MSOP - SY55855VKI TR
Order 'ic translator diff dual 10-msop - SY55855VKI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55855VKI TR-ND.
IC TRANSLATOR DIFF DUAL 10-MSOP - SY55855VKC TR
Order 'ic translator diff dual 10-msop - SY55855VKC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55855VKC TR-ND.
IC TRANSLATOR DIFF DUAL 10-MSOP - SY55855VKG TR
Order 'ic translator diff dual 10-msop - SY55855VKG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55855VKG TR-ND.
IC TRANSLATOR DIFF DUAL 10-MSOP - SY55855VKC
Order 'ic translator diff dual 10-msop - SY55855VKC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY55855VKC-ND.
IC TRANSLATOR PECL-CML 10-MSOP - SY100ELT982KC TR
Order 'ic translator pecl-cml 10-msop - SY100ELT982KC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100ELT982KC TR-ND.
IC TRANSLATOR PECL-CML 10-MSOP - SY100ELT982KI TR
Order 'ic translator pecl-cml 10-msop - SY100ELT982KI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100ELT982KI TR-ND.
IC TRANSLATOR PECL-CML 10-MSOP - SY100ELT982KG TR
Order 'ic translator pecl-cml 10-msop - SY100ELT982KG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100ELT982KG TR-ND.
IC TRANSLATOR PECL-CML 10-MSOP - SY100ELT982KC
Order 'ic translator pecl-cml 10-msop - SY100ELT982KC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100ELT982KC-ND.
IC TRANSLATOR PECL-CML 10-MSOP - SY100ELT982KI
Order 'ic translator pecl-cml 10-msop - SY100ELT982KI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100ELT982KI-ND.
IC TRANSLATOR DIFF 3.3V 8-SOIC - SY100EPT21LZC TR
Order 'ic translator diff 3.3v 8-soic - SY100EPT21LZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EPT21LZC TR-ND.
IC TRANSLATOR DIFF 3.3V 8-SOIC - SY100EPT21LZG TR
Order 'ic translator diff 3.3v 8-soic - SY100EPT21LZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EPT21LZG TR-ND.
IC TRANSLATOR DIFF 3.3V 8-SOIC - SY100EPT21LZI TR
Order 'ic translator diff 3.3v 8-soic - SY100EPT21LZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EPT21LZI TR-ND.
IC TRANSLATOR DIFF 3.3V 8-SOIC - SY100EPT22VZC TR
Order 'ic translator diff 3.3v 8-soic - SY100EPT22VZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EPT22VZC TR-ND.
IC TRANSLATOR DIFF 3.3V 8-SOIC - SY100EPT22VZI TR
Order 'ic translator diff 3.3v 8-soic - SY100EPT22VZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EPT22VZI TR-ND.
IC TRANSLATOR DIFF 3.3V 8-MLF - SY89328LMG TR
Order 'ic translator diff 3.3v 8-mlf - SY89328LMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2956-2-ND.
Send this link via E-Mail
Help With This Screen