CAP 330UF 10V ALUM LYTIC RADIAL - ECA-1AM331 - Capacitors
330µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AM331
| Digi-Key Part Number | P5125-ND |
1 10 100 500 1000 5000 10000 25000 |
.20000 .10200 .07210 .04978 .03900 .03400 .03300 .03100 |
Extended Price
0.20 1.02 7.21 24.89 39.00 170.00 330.00 775.00 |
| Manufacturer Part Number | ECA-1AM331 | |||
| Description | CAP 330UF 10V ALUM LYTIC RADIAL | |||
| Quantity Available | 2244 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECA-1AM331 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 330µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.248" Dia x 0.441" H (6.30mm x 11.20mm) |
| Lead Spacing | 0.098" (2.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECA 1AM331 ECA1AM331 P5125 ND P5125ND P5125 |
ECA-1AM331 Specification Sheet
CAP 330UF 10V ALUM LYTIC RADIAL - ECA-1AM331 (P5125-ND) - Capacitors
Related parts 330µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AM331CAP 330UF 10V ALUM LYTIC RADIAL - ECA-1AM331
Order 'cap 330uf 10v alum lytic radial - ECA-1AM331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5125-ND.
CAP 100UF 10V ALUM LYTIC RADIAL - ECA-1AM101
Order 'cap 100uf 10v alum lytic radial - ECA-1AM101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5123-ND.
CAP 220UF 10V ALUM LYTIC RADIAL - ECA-1AM221
Order 'cap 220uf 10v alum lytic radial - ECA-1AM221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5124-ND.
CAP 470UF 10V ALUM LYTIC RADIAL - ECA-1AM471
Order 'cap 470uf 10v alum lytic radial - ECA-1AM471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5126-ND.
CAP 1000UF 10V ALUM LYTIC RADIAL - ECA-1AM102
Order 'cap 1000uf 10v alum lytic radial - ECA-1AM102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5127-ND.
CAP 2200UF 10V ALUM LYTIC RADIAL - ECA-1AM222
Order 'cap 2200uf 10v alum lytic radial - ECA-1AM222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5128-ND.
CAP 3300UF 10V ALUM LYTIC RADIAL - ECA-1AM332
Order 'cap 3300uf 10v alum lytic radial - ECA-1AM332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5129-ND.
CAP 4700UF 10V ALUM LYTIC RADIAL - ECA-1AM472
Order 'cap 4700uf 10v alum lytic radial - ECA-1AM472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5130-ND.
CAP 6800UF 10V ALUM LYTIC RADIAL - ECA-1AM682
Order 'cap 6800uf 10v alum lytic radial - ECA-1AM682' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5131-ND.
CAP 330UF 6.3V ALUM LYTIC RADIAL - ECA-0JM331
Order 'cap 330uf 6.3v alum lytic radial - ECA-0JM331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5113-ND.
CAP 330UF 16V ALUM LYTIC RADIAL - ECA-1CM331
Order 'cap 330uf 16v alum lytic radial - ECA-1CM331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5140-ND.
CAP 330UF 25V ALUM LYTIC RADIAL - ECA-1EM331
Order 'cap 330uf 25v alum lytic radial - ECA-1EM331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5154-ND.
CAP 330UF 35V ALUM LYTIC RADIAL - ECA-1VM331
Order 'cap 330uf 35v alum lytic radial - ECA-1VM331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5167-ND.
CAP 330UF 50V ALUM LYTIC RADIAL - ECA-1HM331
Order 'cap 330uf 50v alum lytic radial - ECA-1HM331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5184-ND.
CAP 330UF 63V ALUM LYTIC RADIAL - ECA-1JM331
Order 'cap 330uf 63v alum lytic radial - ECA-1JM331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5195-ND.
Options for 330µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AM331
Send this link via E-Mail
Help With This Screen
