100µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AM101
CAP 100UF 10V ALUM LYTIC RADIAL - ECA-1AM101 - Capacitors
| Digi-Key Part Number | P5123-ND |
1 10 100 500 1000 5000 10000 25000 |
.16000 .07700 .05210 .03528 .02700 .02300 .02100 .02100 |
Extended Price
0.16 0.77 5.21 17.64 27.00 115.00 210.00 525.00 |
| Manufacturer Part Number | ECA-1AM101 | |||
| Description | CAP 100UF 10V ALUM LYTIC RADIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECA-1AM101 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.197" Dia x 0.433" H (5.00mm x 11.00mm) |
| Lead Spacing | 0.079" (2.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECA 1AM101 ECA1AM101 P5123 ND P5123ND P5123 |
ECA-1AM101 Specification Sheet
CAP 100UF 10V ALUM LYTIC RADIAL - ECA-1AM101 (P5123-ND) - Capacitors
Related parts 100µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AM101100µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AM101
Order 'cap 100uf 10v alum lytic radial - ECA-1AM101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5123-ND.
220µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AM221
Order 'cap 220uf 10v alum lytic radial - ECA-1AM221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5124-ND.
330µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AM331
Order 'cap 330uf 10v alum lytic radial - ECA-1AM331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5125-ND.
470µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AM471
Order 'cap 470uf 10v alum lytic radial - ECA-1AM471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5126-ND.
1000µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AM102
Order 'cap 1000uf 10v alum lytic radial - ECA-1AM102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5127-ND.
2200µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AM222
Order 'cap 2200uf 10v alum lytic radial - ECA-1AM222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5128-ND.
3300µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AM332
Order 'cap 3300uf 10v alum lytic radial - ECA-1AM332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5129-ND.
4700µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AM472
Order 'cap 4700uf 10v alum lytic radial - ECA-1AM472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5130-ND.
6800µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AM682
Order 'cap 6800uf 10v alum lytic radial - ECA-1AM682' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5131-ND.
100µF Aluminum Capacitor Panasonic - ECG Radial 6.3V ECA-0JM101
Order 'cap 100uf 6.3v alum lytic radial - ECA-0JM101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5111-ND.
100µF Aluminum Capacitor Panasonic - ECG Radial 16V ECA-1CM101
Order 'cap 100uf 16v alum lytic radial - ECA-1CM101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5138-ND.
100µF Aluminum Capacitor Panasonic - ECG Radial 25V ECA-1EM101
Order 'cap 100uf 25v alum lytic radial - ECA-1EM101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5152-ND.
100µF Aluminum Capacitor Panasonic - ECG Radial 35V ECA-1VM101
Order 'cap 100uf 35v alum lytic radial - ECA-1VM101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5165-ND.
100µF Aluminum Capacitor Panasonic - ECG Radial 50V ECA-1HM101
Order 'cap 100uf 50v alum lytic radial - ECA-1HM101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5182-ND.
100µF Aluminum Capacitor Panasonic - ECG Radial 63V ECA-1JM101
Order 'cap 100uf 63v alum lytic radial - ECA-1JM101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5193-ND.
Options for 100µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AM101
Send this link via E-Mail
Help With This Screen
