CAP 4700UF 6.3V ALM LYTIC RADIAL - ECA-0JM472
| Digi-Key Part Number | P5118-ND |
1 10 100 500 1000 5000 10000 25000 |
.82000 .46600 .34240 .24770 .19700 .18900 .18200 .17500 |
Extended Price
0.82 4.66 34.24 123.85 197.00 945.00 1820.00 4375.00 |
| Manufacturer Part Number | ECA-0JM472 | |||
| Description | CAP 4700UF 6.3V ALM LYTIC RADIAL | |||
| Quantity Available | 4540 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECA-0JM472 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 4700µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | M |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECA 0JM472 ECA0JM472 P5118 ND P5118ND P5118 |
ECA-0JM472 Specification Sheet
CAP 4700UF 6.3V ALM LYTIC RADIAL - ECA-0JM472 (P5118-ND)
Related parts:CAP 4700UF 6.3V ALM LYTIC RADIAL - ECA-0JM472
Order 'cap 4700uf 6.3v alm lytic radial - ECA-0JM472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5118-ND.
CAP 1000UF 6.3V ALM LYTIC RADIAL - ECA-0JM102
Order 'cap 1000uf 6.3v alm lytic radial - ECA-0JM102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5115-ND.
CAP 2200UF 6.3V ALM LYTIC RADIAL - ECA-0JM222
Order 'cap 2200uf 6.3v alm lytic radial - ECA-0JM222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5116-ND.
CAP 3300UF 6.3V ALM LYTIC RADIAL - ECA-0JM332
Order 'cap 3300uf 6.3v alm lytic radial - ECA-0JM332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5117-ND.
CAP 6800UF 6.3V ALM LYTIC RADIAL - ECA-0JM682
Order 'cap 6800uf 6.3v alm lytic radial - ECA-0JM682' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5119-ND.
CAP 10000UF 10V ALM LYTIC RADIAL - ECA-1AM103
Order 'cap 10000uf 10v alm lytic radial - ECA-1AM103' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5132-ND.
CAP 15000UF 10V ALM LYTIC RADIAL - ECA-1AM153
Order 'cap 15000uf 10v alm lytic radial - ECA-1AM153' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5133-ND.
CAP 10000UF 16V ALM LYTIC RADIAL - ECA-1CM103
Order 'cap 10000uf 16v alm lytic radial - ECA-1CM103' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5147-ND.
CAP 4700UF 10V ALUM LYTIC RADIAL - ECA-1AM472
Order 'cap 4700uf 10v alum lytic radial - ECA-1AM472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5130-ND.
CAP 4700UF 16V ALUM LYTIC RADIAL - ECA-1CM472
Order 'cap 4700uf 16v alum lytic radial - ECA-1CM472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5145-ND.
CAP 4700UF 25V ALUM LYTIC RADIAL - ECA-1EM472
Order 'cap 4700uf 25v alum lytic radial - ECA-1EM472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5159-ND.
CAP 4700UF 35V ALUM LYTIC RADIAL - ECA-1VM472
Order 'cap 4700uf 35v alum lytic radial - ECA-1VM472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5172-ND.
CAP 100UF 6.3V ALUM LYTIC RADIAL - ECA-0JM101
Order 'cap 100uf 6.3v alum lytic radial - ECA-0JM101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5111-ND.
CAP 220UF 6.3V ALUM LYTIC RADIAL - ECA-0JM221
Order 'cap 220uf 6.3v alum lytic radial - ECA-0JM221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5112-ND.
CAP 330UF 6.3V ALUM LYTIC RADIAL - ECA-0JM331
Order 'cap 330uf 6.3v alum lytic radial - ECA-0JM331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5113-ND.
Send this link via E-Mail
Help With This Screen