IC TRANSLATOR 9-BIT DUAL 28-PLCC - SY100H601JC
| Digi-Key Part Number | SY100H601JC-ND |
114 |
7.88693 |
Extended Price
899.11 |
| Manufacturer Part Number | SY100H601JC | |||
| Description | IC TRANSLATOR 9-BIT DUAL 28-PLCC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SY100H601JC |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 28-PLCC |
| Packaging | Bulk |
| Input Type | ECL, LVECL |
| Output Type | TTL |
| Supply Voltage | 4.5 V ~ 5.5 V |
| Data Rate | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SY100H601JC SY100H601JC |
SY100H601JC Specification Sheet
IC TRANSLATOR 9-BIT DUAL 28-PLCC - SY100H601JC (SY100H601JC-ND)
Related parts:IC TRANSLATOR 9-BIT DUAL 28-PLCC - SY100H601JC
Order 'ic translator 9-bit dual 28-plcc - SY100H601JC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H601JC-ND.
IC TRANSLATOR 9-BIT DUAL 28-PLCC - SY100H601JC TR
Order 'ic translator 9-bit dual 28-plcc - SY100H601JC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H601JC TR-ND.
IC TRANSLATOR 9-BIT DUAL 28-PLCC - SY10H601JC
Order 'ic translator 9-bit dual 28-plcc - SY10H601JC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10H601JC-ND.
IC TRANSLATOR 9-BIT DUAL 28-PLCC - SY10H601JC TR
Order 'ic translator 9-bit dual 28-plcc - SY10H601JC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10H601JC TR-ND.
IC TRANSLATOR 9-BIT ECL 28-PLCC - SY100H600JC
Order 'ic translator 9-bit ecl 28-plcc - SY100H600JC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H600JC-ND.
IC TRANSLATOR 9-BIT ECL 28-PLCC - SY100H600JC TR
Order 'ic translator 9-bit ecl 28-plcc - SY100H600JC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H600JC TR-ND.
IC TRANSLATOR 9-BIT ECL 28-PLCC - SY10H600JC
Order 'ic translator 9-bit ecl 28-plcc - SY10H600JC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10H600JC-ND.
IC TRANSLATOR 9-BIT ECL 28-PLCC - SY10H600JC TR
Order 'ic translator 9-bit ecl 28-plcc - SY10H600JC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10H600JC TR-ND.
IC BUFFER 9-BIT UFAST 28-PLCC - SY100S322JC
Order 'ic buffer 9-bit ufast 28-plcc - SY100S322JC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100S322JC-ND.
IC BUFFER 9-BIT ECL 28-PLCC - SY10E122JC
Order 'ic buffer 9-bit ecl 28-plcc - SY10E122JC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E122JC-ND.
IC BUFFER 9-BIT ECL 28-PLCC - SY10E122JC TR
Order 'ic buffer 9-bit ecl 28-plcc - SY10E122JC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E122JC TR-ND.
IC BUFFER 9-BIT ECL 28-PLCC - SY10E122JI
Order 'ic buffer 9-bit ecl 28-plcc - SY10E122JI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E122JI-ND.
IC BUFFER 9-BIT ECL 28-PLCC - SY10E122JI TR
Order 'ic buffer 9-bit ecl 28-plcc - SY10E122JI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E122JI TR-ND.
IC TRANSLATOR 9-BIT LATCH 28PLCC - SY100H602JC
Order 'ic translator 9-bit latch 28plcc - SY100H602JC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H602JC-ND.
IC TRANSLATOR 9-BIT LATCH 28PLCC - SY100H602JC TR
Order 'ic translator 9-bit latch 28plcc - SY100H602JC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H602JC TR-ND.
Send this link via E-Mail
Help With This Screen