CAP 100UF 6.3V ALUM LYTIC RADIAL - ECA-0JM101
100µF Aluminum Capacitor Panasonic - ECG Radial 6.3V ECA-0JM101
| Digi-Key Part Number | P5111-ND |
1 10 100 500 1000 5000 10000 25000 |
.15000 .07700 .05210 .03528 .02700 .02300 .02100 .02100 |
Extended Price
0.15 0.77 5.21 17.64 27.00 115.00 210.00 525.00 |
| Manufacturer Part Number | ECA-0JM101 | |||
| Description | CAP 100UF 6.3V ALUM LYTIC RADIAL | |||
| Quantity Available | 9634 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECA-0JM101 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.197" Dia x 0.433" H (5.00mm x 11.00mm) |
| Lead Spacing | 0.079" (2.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECA 0JM101 ECA0JM101 P5111 ND P5111ND P5111 |
ECA-0JM101 Specification Sheet
CAP 100UF 6.3V ALUM LYTIC RADIAL - ECA-0JM101 (P5111-ND)
Related parts 100µF Aluminum Capacitor Panasonic - ECG Radial 6.3V ECA-0JM101CAP 100UF 6.3V ALUM LYTIC RADIAL - ECA-0JM101
Order 'cap 100uf 6.3v alum lytic radial - ECA-0JM101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5111-ND.
CAP 100UF 63V ALUM LYTIC RADIAL - ECA-1JM101
Order 'cap 100uf 63v alum lytic radial - ECA-1JM101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5193-ND.
CAP 220UF 6.3V ALUM LYTIC RADIAL - ECA-0JM221
Order 'cap 220uf 6.3v alum lytic radial - ECA-0JM221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5112-ND.
CAP 330UF 6.3V ALUM LYTIC RADIAL - ECA-0JM331
Order 'cap 330uf 6.3v alum lytic radial - ECA-0JM331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5113-ND.
CAP 470UF 6.3V ALUM LYTIC RADIAL - ECA-0JM471
Order 'cap 470uf 6.3v alum lytic radial - ECA-0JM471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5114-ND.
CAP 10UF 63V ALUM LYTIC RADIAL - ECA-1JM100
Order 'cap 10uf 63v alum lytic radial - ECA-1JM100' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5189-ND.
CAP 22UF 63V ALUM LYTIC RADIAL - ECA-1JM220
Order 'cap 22uf 63v alum lytic radial - ECA-1JM220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5190-ND.
CAP 33UF 63V ALUM LYTIC RADIAL - ECA-1JM330
Order 'cap 33uf 63v alum lytic radial - ECA-1JM330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5191-ND.
CAP 47UF 63V ALUM LYTIC RADIAL - ECA-1JM470
Order 'cap 47uf 63v alum lytic radial - ECA-1JM470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5192-ND.
CAP 220UF 63V ALUM LYTIC RADIAL - ECA-1JM221
Order 'cap 220uf 63v alum lytic radial - ECA-1JM221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5194-ND.
CAP 330UF 63V ALUM LYTIC RADIAL - ECA-1JM331
Order 'cap 330uf 63v alum lytic radial - ECA-1JM331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5195-ND.
CAP 470UF 63V ALUM LYTIC RADIAL - ECA-1JM471
Order 'cap 470uf 63v alum lytic radial - ECA-1JM471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5196-ND.
CAP 1000UF 63V ALUM LYTIC RADIAL - ECA-1JM102
Order 'cap 1000uf 63v alum lytic radial - ECA-1JM102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5197-ND.
CAP 2200UF 63V ALUM LYTIC RADIAL - ECA-1JM222
Order 'cap 2200uf 63v alum lytic radial - ECA-1JM222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5198-ND.
CAP 22UF 63V ALUM LYTIC RADIAL - ECA-1JM220B
Order 'cap 22uf 63v alum lytic radial - ECA-1JM220B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ECA-1JM220B-ND.
Options for 100µF Aluminum Capacitor Panasonic - ECG Radial 6.3V ECA-0JM101
Send this link via E-Mail
Help With This Screen
