Keywords:





220µF Aluminum Capacitor Panasonic - ECG Axial 63V ECE-B1JFS221

CAPACITOR 220UF 63V HFS AXIAL - ECE-B1JFS221 - Capacitors

Digi-Key Part Number P1368-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberECE-B1JFS221
DescriptionCAPACITOR 220UF 63V HFS AXIAL
Quantity Available Non-Stock
All prices are in USD

Purchase 220µF Aluminum Capacitor Panasonic - ECG Axial 63V ECE-B1JFS221
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 220µF Aluminum Capacitor Panasonic - ECG Axial 63V ECE-B1JFS221
Technical/Catalog InformationECE-B1JFS221
VendorPanasonic - ECG
CategoryCapacitors
Capacitance220µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.2000 Hrs @ 105°C
Maximum Temperature-55°C ~ 105°C
Size / Dimension0.492" Dia x 0.984" H (12.50mm x 25.00mm)
Lead Spacing-
Surface Mount Land Size-
Mounting TypeThrough Hole
Package / CaseAxial
PackagingBulk
Tolerance±20%
Voltage Rating63V
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECE B1JFS221
ECEB1JFS221
P1368 ND
P1368ND
P1368


Image of CAPACITOR 220UF 63V HFS AXIAL - ECE-B1JFS221

CAPACITOR 220UF 63V HFS AXIAL - ECE-B1JFS221 (P1368-ND) - Capacitors

Related parts 220µF Aluminum Capacitor Panasonic - ECG Axial 63V ECE-B1JFS221
220µF Aluminum Capacitor Panasonic - ECG Axial 63V ECE-B1JFS221
 Order 'capacitor 220uf 63v hfs axial - ECE-B1JFS221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1368-ND.
1.0µF Aluminum Capacitor Panasonic - ECG Axial 63V ECE-B1JFS010
 Order 'capacitor 1uf 63v hfs axial - ECE-B1JFS010' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1359-ND.
2.2µF Aluminum Capacitor Panasonic - ECG Axial 63V ECE-B1JFS2R2
 Order 'capacitor 2.2uf 63v hfs axial - ECE-B1JFS2R2' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1360-ND.
3.3µF Aluminum Capacitor Panasonic - ECG Axial 63V ECE-B1JFS3R3
 Order 'capacitor 3.3uf 63v hfs axial - ECE-B1JFS3R3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1361-ND.
4.7µF Aluminum Capacitor Panasonic - ECG Axial 63V ECE-B1JFS4R7
 Order 'capacitor 4.7uf 63v hfs axial - ECE-B1JFS4R7' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1362-ND.
10µF Aluminum Capacitor Panasonic - ECG Axial 63V ECE-B1JFS100
 Order 'capacitor 10uf 63v hfs axial - ECE-B1JFS100' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1363-ND.
22µF Aluminum Capacitor Panasonic - ECG Axial 63V ECE-B1JFS220
 Order 'capacitor 22uf 63v hfs axial - ECE-B1JFS220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1364-ND.
33µF Aluminum Capacitor Panasonic - ECG Axial 63V ECE-B1JFS330
 Order 'capacitor 33uf 63v hfs axial - ECE-B1JFS330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1365-ND.
47µF Aluminum Capacitor Panasonic - ECG Axial 63V ECE-B1JFS470
 Order 'capacitor 47uf 63v hfs axial - ECE-B1JFS470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1366-ND.
100µF Aluminum Capacitor Panasonic - ECG Axial 63V ECE-B1JFS101
 Order 'capacitor 100uf 63v hfs axial - ECE-B1JFS101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1367-ND.
330µF Aluminum Capacitor Panasonic - ECG Axial 63V ECE-B1JFS331
 Order 'capacitor 330uf 63v hfs axial - ECE-B1JFS331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1369-ND.
220µF Aluminum Capacitor Panasonic - ECG Axial 10V ECE-B1AFS221
 Order 'capacitor 220uf 10v hfs axial - ECE-B1AFS221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1304-ND.
220µF Aluminum Capacitor Panasonic - ECG Axial 16V ECE-B1CFS221
 Order 'capacitor 220uf 16v hfs axial - ECE-B1CFS221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1315-ND.
220µF Aluminum Capacitor Panasonic - ECG Axial 25V ECE-B1EFS221
 Order 'capacitor 220uf 25v hfs axial - ECE-B1EFS221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1327-ND.
220µF Aluminum Capacitor Panasonic - ECG Axial 35V ECE-B1VFS221
 Order 'capacitor 220uf 35v hfs axial - ECE-B1VFS221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1339-ND.

Options for 220µF Aluminum Capacitor Panasonic - ECG Axial 63V ECE-B1JFS221
Send this link via E-Mail
Help With This Screen

CAPACITOR 220UF 63V HFS AXIAL - ECE-B1JFS221
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAPACITOR 220UF 50V HFS AXIAL - ECE-B1HFS221 Next: CAPACITOR 22F 2.5V RAD AEROGEL - B1635-2R5226
CAPACITOR 220UF 63V HFS AXIAL - ECE-B1JFS221