CAPACITOR 100UF 63V HFS AXIAL - ECE-B1JFS101
| Digi-Key Part Number | P1367-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ECE-B1JFS101 | |||
| Description | CAPACITOR 100UF 63V HFS AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECE-B1JFS101 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.394" Dia x 0.787" H (10.00mm x 20.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Axial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 63V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECE B1JFS101 ECEB1JFS101 P1367 ND P1367ND P1367 |
CAPACITOR 100UF 63V HFS AXIAL - ECE-B1JFS101 (P1367-ND)
Related parts :CAPACITOR 100UF 63V HFS AXIAL - ECE-B1JFS101
Order 'capacitor 100uf 63v hfs axial - ECE-B1JFS101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1367-ND.
CAPACITOR 1UF 63V HFS AXIAL - ECE-B1JFS010
Order 'capacitor 1uf 63v hfs axial - ECE-B1JFS010' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1359-ND.
CAPACITOR 2.2UF 63V HFS AXIAL - ECE-B1JFS2R2
Order 'capacitor 2.2uf 63v hfs axial - ECE-B1JFS2R2' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1360-ND.
CAPACITOR 3.3UF 63V HFS AXIAL - ECE-B1JFS3R3
Order 'capacitor 3.3uf 63v hfs axial - ECE-B1JFS3R3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1361-ND.
CAPACITOR 4.7UF 63V HFS AXIAL - ECE-B1JFS4R7
Order 'capacitor 4.7uf 63v hfs axial - ECE-B1JFS4R7' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1362-ND.
CAPACITOR 10UF 63V HFS AXIAL - ECE-B1JFS100
Order 'capacitor 10uf 63v hfs axial - ECE-B1JFS100' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1363-ND.
CAPACITOR 22UF 63V HFS AXIAL - ECE-B1JFS220
Order 'capacitor 22uf 63v hfs axial - ECE-B1JFS220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1364-ND.
CAPACITOR 33UF 63V HFS AXIAL - ECE-B1JFS330
Order 'capacitor 33uf 63v hfs axial - ECE-B1JFS330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1365-ND.
CAPACITOR 47UF 63V HFS AXIAL - ECE-B1JFS470
Order 'capacitor 47uf 63v hfs axial - ECE-B1JFS470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1366-ND.
CAPACITOR 220UF 63V HFS AXIAL - ECE-B1JFS221
Order 'capacitor 220uf 63v hfs axial - ECE-B1JFS221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1368-ND.
CAPACITOR 330UF 63V HFS AXIAL - ECE-B1JFS331
Order 'capacitor 330uf 63v hfs axial - ECE-B1JFS331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1369-ND.
CAPACITOR 100UF 10V HFS AXIAL - ECE-B1AFS101
Order 'capacitor 100uf 10v hfs axial - ECE-B1AFS101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1303-ND.
CAPACITOR 100UF 16V HFS AXIAL - ECE-B1CFS101
Order 'capacitor 100uf 16v hfs axial - ECE-B1CFS101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1314-ND.
CAPACITOR 100UF 25V HFS AXIAL - ECE-B1EFS101
Order 'capacitor 100uf 25v hfs axial - ECE-B1EFS101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1326-ND.
CAPACITOR 100UF 35V HFS AXIAL - ECE-B1VFS101
Order 'capacitor 100uf 35v hfs axial - ECE-B1VFS101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1338-ND.
Send this link via E-Mail
Help With This Screen
