IC 8-BIT TRNSTR 15KV ESD 20TSSOP - TXB0108PWR
| Digi-Key Part Number | 296-21527-1-ND |
1 25 100 250 500 1000 |
1.88000 1.50000 1.12500 1.05000 1.01250 .97500 |
Extended Price
1.88 37.50 112.50 262.50 506.25 975.00 |
| Manufacturer Part Number | TXB0108PWR | |||
| Description | IC 8-BIT TRNSTR 15KV ESD 20TSSOP | |||
| Quantity Available | 631 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TXB0108PWR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 20-TSSOP |
| Packaging | Cut Tape (CT) |
| Input Type | Voltage |
| Output Type | Voltage |
| Supply Voltage | 1.2 V ~ 5.5 V |
| Data Rate | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TXB0108PWR TXB0108PWR 296 21527 1 ND 296215271ND 296-21527-1 |
TXB0108PWR Specification Sheet
IC 8-BIT TRNSTR 15KV ESD 20TSSOP - TXB0108PWR (296-21527-1-ND)
Related parts:IC 8-BIT TRNSTR 15KV ESD 20TSSOP - TXB0108PWR
Order 'ic 8-bit trnstr 15kv esd 20tssop - TXB0108PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21527-1-ND.
IC 8-BIT TRNSTR 15KV ESD 20TSSOP - TXB0108PWR
Order 'ic 8-bit trnstr 15kv esd 20tssop - TXB0108PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21527-2-ND.
IC 8-BIT TRNSLTR 15KV ESD 20-QFN - TXB0108RGYR
Order 'ic 8-bit trnsltr 15kv esd 20-qfn - TXB0108RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21528-1-ND.
IC 8-BIT TRNSLTR 15KV ESD 20-QFN - TXB0108RGYR
Order 'ic 8-bit trnsltr 15kv esd 20-qfn - TXB0108RGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21528-2-ND.
IC 8-BIT 11-CH A/D CONV 20-PLCC - TLC541IFNR
Order 'ic 8-bit 11-ch a/d conv 20-plcc - TLC541IFNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1331-1-ND.
IC 8-BIT 11-CH A/D CONV 20-PLCC - TLC541IFNR
Order 'ic 8-bit 11-ch a/d conv 20-plcc - TLC541IFNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1331-2-ND.
IC 8-BIT 11-CH A/D CONV 20-PLCC - TLC541IFNR
Order 'ic 8-bit 11-ch a/d conv 20-plcc - TLC541IFNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1331-6-ND.
IC 8-BIT 11-CH A/D CONV 20-SOIC - TLC542CDWR
Order 'ic 8-bit 11-ch a/d conv 20-soic - TLC542CDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1332-1-ND.
IC 8-BIT 11-CH A/D CONV 20-SOIC - TLC542CDWR
Order 'ic 8-bit 11-ch a/d conv 20-soic - TLC542CDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1332-2-ND.
IC 8-BIT 11-CH A/D CONV 20-SOIC - TLC542CDW
Order 'ic 8-bit 11-ch a/d conv 20-soic - TLC542CDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1332-5-ND.
IC 8-BIT 11-CH A/D CONV 20-SOIC - TLC542IDWR
Order 'ic 8-bit 11-ch a/d conv 20-soic - TLC542IDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1333-1-ND.
IC 8-BIT 11-CH A/D CONV 20-SOIC - TLC542IDWR
Order 'ic 8-bit 11-ch a/d conv 20-soic - TLC542IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1333-2-ND.
IC 8-BIT 25 KSPS ADC S/O 20-SOIC - TLC542IDW
Order 'ic 8-bit 25 ksps adc s/o 20-soic - TLC542IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1333-5-ND.
IC 8-BIT 11-CH A/D CONV 20-PLCC - TLC542IFNR
Order 'ic 8-bit 11-ch a/d conv 20-plcc - TLC542IFNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1334-1-ND.
IC 8-BIT 11-CH A/D CONV 20-PLCC - TLC542IFNR
Order 'ic 8-bit 11-ch a/d conv 20-plcc - TLC542IFNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1334-2-ND.
Send this link via E-Mail
Help With This Screen