IC SCSI TERMPOWER MGR 8-SOIC - UCC3916DP
| Digi-Key Part Number | 296-2255-5-ND |
1 25 100 250 500 1000 5000 |
3.83000 3.06000 2.38000 2.26100 2.21000 2.16750 2.12500 |
Extended Price
3.83 76.50 238.00 565.25 1105.00 2167.50 10625.00 |
| Manufacturer Part Number | UCC3916DP | |||
| Description | IC SCSI TERMPOWER MGR 8-SOIC | |||
| Quantity Available | 458 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UCC3916DP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | SCSI Switch |
| Number of Outputs | 1 |
| Voltage - Input | 4 ~ 6.0V |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Current Limit | 1.65A |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UCC3916DP UCC3916DP 296 2255 5 ND 29622555ND 296-2255-5 |
UCC3916DP Specification Sheet
IC SCSI TERMPOWER MGR 8-SOIC - UCC3916DP (296-2255-5-ND)
Related parts:IC SCSI TERMPOWER MGR 8-SOIC - UCC3916DP
Order 'ic scsi termpower mgr 8-soic - UCC3916DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2255-5-ND.
IC DUAL OPERATIONAL AMP 8-SOIC - LM358DR
Order 'ic dual operational amp 8-soic - LM358DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1014-1-ND.
IC DUAL OPERATIONAL AMP 8-SOIC - LM358DR
Order 'ic dual operational amp 8-soic - LM358DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1014-2-ND.
IC DUAL OPERATIONAL AMP 8-SOIC - LM358D
Order 'ic dual operational amp 8-soic - LM358D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1014-5-ND.
IC DUAL OPERATIONAL AMP 8-SOIC - LM358DR
Order 'ic dual operational amp 8-soic - LM358DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1014-6-ND.
IC OP AMP MCPWR 8-SOIC - TLV2401CDR
Order 'ic op amp mcpwr 8-soic - TLV2401CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10530-1-ND.
IC OP AMP MCPWR 8-SOIC - TLV2401CDR
Order 'ic op amp mcpwr 8-soic - TLV2401CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10530-2-ND.
IC OP AMP MCPWR 8-SOIC - TLV2401CDR
Order 'ic op amp mcpwr 8-soic - TLV2401CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10530-6-ND.
IC OP AMP MCPWR 8-SOIC - TLV2401IDR
Order 'ic op amp mcpwr 8-soic - TLV2401IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10532-1-ND.
IC OP AMP MCPWR 8-SOIC - TLV2401IDR
Order 'ic op amp mcpwr 8-soic - TLV2401IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10532-2-ND.
IC OP AMP MCPWR 8-SOIC - TLV2401IDR
Order 'ic op amp mcpwr 8-soic - TLV2401IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10532-6-ND.
IC GP OPERATIONAL AMP 8-SOIC - UA741CD
Order 'ic gp operational amp 8-soic - UA741CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11106-5-ND.
IC AMP DIFF WIDEBAND 8-SOIC - THS4500ID
Order 'ic amp diff wideband 8-soic - THS4500ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12935-5-ND.
IC AMP DIFF WIDEBAND 8-SOIC - THS4501ID
Order 'ic amp diff wideband 8-soic - THS4501ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12936-5-ND.
IC AMP DIFF WIDEBAND 8-SOIC - THS4502ID
Order 'ic amp diff wideband 8-soic - THS4502ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12937-5-ND.
Send this link via E-Mail
Help With This Screen