Texas Instruments Signal Terminator Integrated Circuit (ics) SCSI, LVD Tray 2.7 V ~ 5.25 V UCC5687PM
27- LINE 3-V - 5-V LVD TERMINATO - UCC5687PM - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-11568-ND |
1 25 100 250 500 1000 5000 |
6.66000 5.32800 4.49550 4.32900 4.22910 4.16250 4.06260 |
Extended Price
6.66 133.20 449.55 1082.25 2114.55 4162.50 20313.00 |
| Manufacturer Part Number | UCC5687PM | |||
| Description | 27- LINE 3-V - 5-V LVD TERMINATO | |||
| Quantity Available | 155 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UCC5687PM |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | SCSI, LVD |
| Number of Terminations | 27 |
| Voltage - Supply | 2.7 V ~ 5.25 V |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 64-LQFP |
| Packaging | Tray |
| Drawing Number | 296; 4040152; PM; 64 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UCC5687PM UCC5687PM 296 11568 ND 29611568ND 296-11568 |
UCC5687PM Specification Sheet
27- LINE 3-V - 5-V LVD TERMINATO - UCC5687PM (296-11568-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Signal Terminator Integrated Circuit (ics) SCSI, LVD Tray 2.7 V ~ 5.25 V UCC5687PMTexas Instruments Signal Terminator Integrated Circuit (ics) SCSI, LVD Tray 2.7 V ~ 5.25 V UCC5687PM
Order '27- line 3-v - 5-v lvd terminato - UCC5687PM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11568-ND.
Texas Instruments Signal Terminator Integrated Circuit (ics) SCSI, LVD Tray 2.7 V ~ 5.25 V UCC5686PM
Order '27- line 3-v - 5-v lvd terminato - UCC5686PM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11567-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 9µA 2.7 V ~ 5 V LPV321DCKR
Order 'ic opamp gp r-r 237khz sc70-5 - LPV321DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17716-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 9µA 2.7 V ~ 5 V LPV321DCKR
Order 'ic opamp gp r-r 237khz sc70-5 - LPV321DCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17716-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 9µA 2.7 V ~ 5 V LPV321IDCKR
Order 'ic opamp gp r-r 237khz sc70-5 - LPV321IDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17718-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 9µA 2.7 V ~ 5 V LPV321IDCKR
Order 'ic opamp gp r-r 237khz sc70-5 - LPV321IDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17718-2-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 9µA 2.7 V ~ 5 V LPV321DCKRE4
Order 'ic opamp gp r-r 237khz sc70-5 - LPV321DCKRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LPV321DCKRE4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 9µA 2.7 V ~ 5 V LPV321IDCKRE4
Order 'ic opamp gp r-r 237khz sc70-5 - LPV321IDCKRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LPV321IDCKRE4-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 9µA 2.7 V ~ 5 V LPV321DCKR
Order 'ic opamp gp r-r 237khz sc70-5 - LPV321DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17716-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 9µA 2.7 V ~ 5 V LPV321IDCKR
Order 'ic opamp gp r-r 237khz sc70-5 - LPV321IDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17718-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1.17mA 2.7 V ~ 5.5 V LMV710IDCKR
Order 'ic opamp gp r-r 5mhz sgl sc70-5 - LMV710IDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17854-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.17mA 2.7 V ~ 5.5 V LMV710IDCKR
Order 'ic opamp gp r-r 5mhz sgl sc70-5 - LMV710IDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17854-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 130µA 2.7 V ~ 5.5 V LMV321IDCKR
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - LMV321IDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9568-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 130µA 2.7 V ~ 5.5 V LMV321IDCKR
Order 'ic opamp gp r-r 1mhz sgl sc70-5 - LMV321IDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9568-2-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Cut Tape (CT) 5 V ~ 30 V THS6052IDR
Order 'ic lp adsl line driver 8-soic - THS6052IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11984-1-ND.
Options for Texas Instruments Signal Terminator Integrated Circuit (ics) SCSI, LVD Tray 2.7 V ~ 5.25 V UCC5687PM
Send this link via E-Mail
Help With This Screen
