IC BUFFER 1:2 DIFF 5V/3.3V 8SOIC - SY10EL11VZI TR - Integrated Circuits (ICs)
Micrel Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tape & Reel (TR) 3 V ~ 5.5 V SY10EL11VZI TR
| Digi-Key Part Number | SY10EL11VZI TR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SY10EL11VZI TR | |||
| Description | IC BUFFER 1:2 DIFF 5V/3.3V 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Micrel Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tape & Reel (TR) 3 V ~ 5.5 V SY10EL11VZI TR
| Technical/Catalog Information | SY10EL11VZI TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Type | Fanout Buffer |
| Voltage - Supply | 3 V ~ 5.5 V |
| Number of Outputs | 2 |
| Input | Differential |
| Output | Differential |
| Frequency-Max | - |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SY10EL11VZI TR SY10EL11VZI TR |
SY10EL11VZI TR Specification Sheet
IC BUFFER 1:2 DIFF 5V/3.3V 8SOIC - SY10EL11VZI TR (SY10EL11VZI TR-ND) - Integrated Circuits (ICs)
Related parts Micrel Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tape & Reel (TR) 3 V ~ 5.5 V SY10EL11VZI TRIC BUFFER 1:2 DIFF 5V/3.3V 8SOIC - SY10EL11VZI TR
Order 'ic buffer 1:2 diff 5v/3.3v 8soic - SY10EL11VZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL11VZI TR-ND.
IC BUFFER 1:2 DIFF 5V/3.3V 8SOIC - SY100EL11VZI TR
Order 'ic buffer 1:2 diff 5v/3.3v 8soic - SY100EL11VZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL11VZI TR-ND.
IC BUFFER 1:2 DIFF 5V/3.3V 8SOIC - SY10EL11VZC TR
Order 'ic buffer 1:2 diff 5v/3.3v 8soic - SY10EL11VZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL11VZC TR-ND.
IC BUFFER 1:2 DIFF 5V/3.3V 8SOIC - SY10EL11VZI
Order 'ic buffer 1:2 diff 5v/3.3v 8soic - SY10EL11VZI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL11VZI-ND.
IC BUFFER 1:2 DIFF 5V/3.3V 8SOIC - SY100EL11VZI
Order 'ic buffer 1:2 diff 5v/3.3v 8soic - SY100EL11VZI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL11VZI-ND.
IC BUFFER 1:2 DIFF FANOUT 8-SOIC - SY10EP11UZG TR
Order 'ic buffer 1:2 diff fanout 8-soic - SY10EP11UZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP11UZG TR-ND.
IC BUFFER 1:2 DIFF FANOUT 8-SOIC - SY10EL11VZG TR
Order 'ic buffer 1:2 diff fanout 8-soic - SY10EL11VZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL11VZG TR-ND.
IC BUFFER 1:2 DIFF FANOUT 8-SOIC - SY10EP11UZG
Order 'ic buffer 1:2 diff fanout 8-soic - SY10EP11UZG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2516-ND.
IC BUFFER 1:2 CML FANOUT 16-MLF - SY58606UMG TR
Order 'ic buffer 1:2 cml fanout 16-mlf - SY58606UMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58606UMG TR-ND.
IC BUFFER 1:2 CML FANOUT 16-MLF - SY58607UMG TR
Order 'ic buffer 1:2 cml fanout 16-mlf - SY58607UMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58607UMG TR-ND.
IC BUFFER 1:2 LVDS FANOUT 16-MLF - SY58608UMG TR
Order 'ic buffer 1:2 lvds fanout 16-mlf - SY58608UMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58608UMG TR-ND.
IC FANOUT BUFFER 1:2 DIFF 8-SOIC - SY100EL11VZG
Order 'ic fanout buffer 1:2 diff 8-soic - SY100EL11VZG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3518-5-ND.
IC BUFFER 1:2 LVDS FANOUT 16-MLF - SY58608UMG
Order 'ic buffer 1:2 lvds fanout 16-mlf - SY58608UMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2050-5-ND.
IC BUFFER 1:8 VLDS PREC 32-MLF - SY89838UMG TR
Order 'ic buffer 1:8 vlds prec 32-mlf - SY89838UMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89838UMG TR-ND.
IC BUFFER 1:4 LVDS FAN 20-TSSOP - SY89645LK4G TR
Order 'ic buffer 1:4 lvds fan 20-tssop - SY89645LK4G TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89645LK4G TR-ND.
Options for Micrel Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tape & Reel (TR) 3 V ~ 5.5 V SY10EL11VZI TR
Send this link via E-Mail
Help With This Screen
