NXP Semiconductors Logic Family - Specialty Logic Integrated Circuit (ics) Registered Buffer for DDR Tray 2.3 V ~ 2.7 V SSTVN16859BS,157
IC BUFFER DDR 13BIT 56-HVQFN - SSTVN16859BS,157 - Integrated Circuits (ICs)
| Digi-Key Part Number | SSTVN16859BS,157-ND |
1300 |
.75400 |
Extended Price
980.20 |
| Manufacturer Part Number | SSTVN16859BS,157 | |||
| Description | IC BUFFER DDR 13BIT 56-HVQFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSTVN16859BS,157 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Logic Type | Registered Buffer for DDR |
| Mounting Type | Surface Mount |
| Package / Case | 56-HVQFN |
| Supply Voltage | 2.3 V ~ 2.7 V |
| Packaging | Tray |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 568; SOT684; ; |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSTVN16859BS,157 SSTVN16859BS,157 |
SSTVN16859BS,157 Specification Sheet
IC BUFFER DDR 13BIT 56-HVQFN - SSTVN16859BS,157 (SSTVN16859BS,157-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Logic Family - Specialty Logic Integrated Circuit (ics) Registered Buffer for DDR Tray 2.3 V ~ 2.7 V SSTVN16859BS,157NXP Semiconductors Logic Family - Specialty Logic Integrated Circuit (ics) Registered Buffer for DDR Tray 2.3 V ~ 2.7 V SSTVN16859BS,157
Order 'ic buffer ddr 13bit 56-hvqfn - SSTVN16859BS,157' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SSTVN16859BS,157-ND.
NXP Semiconductors Logic Family - Specialty Logic Integrated Circuit (ics) Registered Buffer for DDR Tray 2.3 V ~ 2.7 V SSTVF16859BS,157
Order 'ic buffer ddr 13bit 56-hvqfn - SSTVF16859BS,157' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SSTVF16859BS,157-ND.
NXP Semiconductors Logic Family - Specialty Logic Integrated Circuit (ics) Registered Buffer for DDR Tray 2.3 V ~ 2.7 V SSTVF16859BS,151
Order 'ic buffer ddr 13bit 56-hvqfn - SSTVF16859BS,151' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SSTVF16859BS,151-ND.
NXP Semiconductors Logic Family - Specialty Logic Integrated Circuit (ics) Registered Buffer for DDR Tray 2.3 V ~ 2.7 V SSTVN16859BS,151
Order 'ic buffer ddr 13bit 56-hvqfn - SSTVN16859BS,151' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SSTVN16859BS,151-ND.
NXP Semiconductors Logic Family - Specialty Logic Integrated Circuit (ics) Registered Buffer for DDR Tray 2.3 V ~ 2.7 V SSTV16859BS,151
Order 'ic reg buffer 13-26bit 56-hvqfn - SSTV16859BS,151' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3579-ND.
NXP Semiconductors Logic Family - Specialty Logic Integrated Circuit (ics) Registered Buffer for DDR Tray 2.3 V ~ 2.7 V SSTV16859EC,557
Order 'ic buffer ddr 13bit 96-lfbga - SSTV16859EC,557' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SSTV16859EC,557-ND.
NXP Semiconductors Logic Family - Specialty Logic Integrated Circuit (ics) Registered Buffer for DDR Tray 2.3 V ~ 2.7 V SSTV16859EC,551
Order 'ic buffer ddr 13bit 96-lfbga - SSTV16859EC,551' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SSTV16859EC,551-ND.
NXP Semiconductors Logic Family - Specialty Logic Integrated Circuit (ics) Registered Buffer for DDR Tape & Reel (TR) 2.3 V ~ 2.7 V SSTV16859EC,518
Order 'ic buffer ddr 13bit 96-lfbga - SSTV16859EC,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SSTV16859EC,518-ND.
NXP Semiconductors (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 35A 3.3 ~ 16 V PIP212-12M,518
Order 'ic dc-dc conv 56-hvqfn - PIP212-12M,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3345-1-ND.
NXP Semiconductors Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 35A 3.3 ~ 16 V PIP212-12M,518
Order 'ic dc-dc conv 56-hvqfn - PIP212-12M,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3345-2-ND.
NXP Semiconductors (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 25A 3.3 ~ 16 V PIP213-12M,518
Order 'ic dc-dc conv 56-hvqfn - PIP213-12M,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4717-1-ND.
NXP Semiconductors Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 25A 3.3 ~ 16 V PIP213-12M,518
Order 'ic dc-dc conv 56-hvqfn - PIP213-12M,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4717-2-ND.
NXP Semiconductors (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 25A 3.3 ~ 16 V PIP213-12M,518
Order 'ic dc-dc conv 56-hvqfn - PIP213-12M,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4717-6-ND.
NXP Semiconductors (VA) Logic Family - Specialty Logic Integrated Circuit (ics) Registered Buffer for DDR Cut Tape (CT) 2.3 V ~ 2.7 V SSTVF16859BS,118
Order 'ic reg buff 13bit sstl 56hvqfn - SSTVF16859BS,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2055-1-ND.
NXP Semiconductors Logic Family - Specialty Logic Integrated Circuit (ics) Registered Buffer for DDR Tape & Reel (TR) 2.3 V ~ 2.7 V SSTVF16859BS,118
Order 'ic reg buff 13bit sstl 56hvqfn - SSTVF16859BS,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2055-2-ND.
Options for NXP Semiconductors Logic Family - Specialty Logic Integrated Circuit (ics) Registered Buffer for DDR Tray 2.3 V ~ 2.7 V SSTVN16859BS,157
Send this link via E-Mail
Help With This Screen
