IC BUFFER DDR 13BIT 56-HVQFN - SSTVF16859BS,157
NXP Semiconductors Logic Family - Specialty Logic Integrated Circuit (ics) Registered Buffer for DDR Tray 2.3 V ~ 2.7 V SSTVF16859BS,157
| Digi-Key Part Number | SSTVF16859BS,157-ND |
1300 |
.75400 |
Extended Price
980.20 |
| Manufacturer Part Number | SSTVF16859BS,157 | |||
| Description | IC BUFFER DDR 13BIT 56-HVQFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSTVF16859BS,157 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Logic Type | Registered Buffer for DDR |
| Mounting Type | Surface Mount |
| Package / Case | 56-HVQFN |
| Supply Voltage | 2.3 V ~ 2.7 V |
| Packaging | Tray |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 568; SOT684; ; |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSTVF16859BS,157 SSTVF16859BS,157 |
SSTVF16859BS,157 Specification Sheet
IC BUFFER DDR 13BIT 56-HVQFN - SSTVF16859BS,157 (SSTVF16859BS,157-ND)
Related parts NXP Semiconductors Logic Family - Specialty Logic Integrated Circuit (ics) Registered Buffer for DDR Tray 2.3 V ~ 2.7 V SSTVF16859BS,157IC BUFFER DDR 13BIT 56-HVQFN - SSTVF16859BS,157
Order 'ic buffer ddr 13bit 56-hvqfn - SSTVF16859BS,157' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SSTVF16859BS,157-ND.
IC BUFFER DDR 13BIT 56-HVQFN - SSTVF16859BS,151
Order 'ic buffer ddr 13bit 56-hvqfn - SSTVF16859BS,151' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SSTVF16859BS,151-ND.
IC BUFFER DDR 13BIT 56-HVQFN - SSTVN16859BS,157
Order 'ic buffer ddr 13bit 56-hvqfn - SSTVN16859BS,157' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SSTVN16859BS,157-ND.
IC BUFFER DDR 13BIT 56-HVQFN - SSTVN16859BS,151
Order 'ic buffer ddr 13bit 56-hvqfn - SSTVN16859BS,151' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SSTVN16859BS,151-ND.
IC REG BUFFER 13-26BIT 56-HVQFN - SSTV16859BS,151
Order 'ic reg buffer 13-26bit 56-hvqfn - SSTV16859BS,151' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3579-ND.
IC BUFFER DDR 13BIT 96-LFBGA - SSTV16859EC,557
Order 'ic buffer ddr 13bit 96-lfbga - SSTV16859EC,557' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SSTV16859EC,557-ND.
IC BUFFER DDR 13BIT 96-LFBGA - SSTV16859EC,551
Order 'ic buffer ddr 13bit 96-lfbga - SSTV16859EC,551' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SSTV16859EC,551-ND.
IC BUFFER DDR 13BIT 96-LFBGA - SSTV16859EC,518
Order 'ic buffer ddr 13bit 96-lfbga - SSTV16859EC,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SSTV16859EC,518-ND.
IC DC-DC CONV 56-HVQFN - PIP212-12M,518
Order 'ic dc-dc conv 56-hvqfn - PIP212-12M,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3345-1-ND.
IC DC-DC CONV 56-HVQFN - PIP212-12M,518
Order 'ic dc-dc conv 56-hvqfn - PIP212-12M,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3345-2-ND.
IC DC-DC CONV 56-HVQFN - PIP213-12M,518
Order 'ic dc-dc conv 56-hvqfn - PIP213-12M,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4717-1-ND.
IC DC-DC CONV 56-HVQFN - PIP213-12M,518
Order 'ic dc-dc conv 56-hvqfn - PIP213-12M,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4717-2-ND.
IC DC-DC CONV 56-HVQFN - PIP213-12M,518
Order 'ic dc-dc conv 56-hvqfn - PIP213-12M,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4717-6-ND.
IC REG BUFF 13BIT SSTL 56HVQFN - SSTVF16859BS,118
Order 'ic reg buff 13bit sstl 56hvqfn - SSTVF16859BS,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2055-1-ND.
IC REG BUFF 13BIT SSTL 56HVQFN - SSTVF16859BS,118
Order 'ic reg buff 13bit sstl 56hvqfn - SSTVF16859BS,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2055-2-ND.
Options for NXP Semiconductors Logic Family - Specialty Logic Integrated Circuit (ics) Registered Buffer for DDR Tray 2.3 V ~ 2.7 V SSTVF16859BS,157
Send this link via E-Mail
Help With This Screen
