BUZZER PIEZO 4KHZ 20MM - KBS-20DB-4P-0
| Digi-Key Part Number | KBS-20DB-4P-0-ND |
500 |
.59150 |
Extended Price
295.75 |
| Manufacturer Part Number | KBS-20DB-4P-0 | |||
| Description | BUZZER PIEZO 4KHZ 20MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KBS-20DB-4P-0 |
| Vendor | AVX Corporation |
| Category | Audio Products |
| Type | Piezo Transducer, External Drive |
| Sound Pressure Level | 77dB |
| Mounting Type | Through Hole |
| Capacitance @ Frequency | 14000pF |
| Frequency | 4.096kHz |
| Packaging | Bulk |
| Operating Mode | - |
| Voltage Range | - |
| Voltage - Rated | 10Vp-p |
| Current Rating | - |
| Size / Dimension | Circular - 22mm Dia x 6.5mm H |
| Termination | Solder Pins/Posts |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KBS 20DB 4P 0 KBS20DB4P0 |
KBS-20DB-4P-0 Specification Sheet
BUZZER PIEZO 4KHZ 20MM - KBS-20DB-4P-0 (KBS-20DB-4P-0-ND)
Related parts :BUZZER PIEZO 4KHZ 20MM - KBS-20DB-4P-0
Order 'buzzer piezo 4khz 20mm - KBS-20DB-4P-0' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DB-4P-0-ND.
BUZZER PIEZO 2KHZ 20MM - KBS-20DB-2P-0
Order 'buzzer piezo 2khz 20mm - KBS-20DB-2P-0' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DB-2P-0-ND.
BUZZER PIEZO 4KHZ 20MM - KBS-20DB-4A-22
Order 'buzzer piezo 4khz 20mm - KBS-20DB-4A-22' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DB-4A-22-ND.
BUZZER PIEZO 4KHZ 13MM - KBS-13DB-4P-2
Order 'buzzer piezo 4khz 13mm - KBS-13DB-4P-2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-13DB-4P-2-ND.
BUZZER PIEZO 5KHZ 20MM - KBS-20DB-5A
Order 'buzzer piezo 5khz 20mm - KBS-20DB-5A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DB-5A-ND.
BUZZER PIEZO 4KHZ 15MM - KBS-15DB-4A-7
Order 'buzzer piezo 4khz 15mm - KBS-15DB-4A-7' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-15DB-4A-7-ND.
BUZZER PIEZO 4KHZ 15MM - KBS-15DB-4A
Order 'buzzer piezo 4khz 15mm - KBS-15DB-4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-15DB-4A-ND.
BUZZER PIEZO 3KHZ 27MM - KBS-27DB-3A
Order 'buzzer piezo 3khz 27mm - KBS-27DB-3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DB-3A-ND.
BUZZER PIEZO 1KHZ 30MM - KBS-30DB-1A-20
Order 'buzzer piezo 1khz 30mm - KBS-30DB-1A-20' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-30DB-1A-20-ND.
BUZZER PIEZO ELEMENT 4KHZ 23MM - KBS-23DA-4A
Order 'buzzer piezo element 4khz 23mm - KBS-23DA-4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-23DA-4A-ND.
BUZZR PIEZO ELEMENT 6.6KHZ 20MM - KBS-20DA-7A
Order 'buzzr piezo element 6.6khz 20mm - KBS-20DA-7A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-7A-ND.
BUZZR PIEZO ELEMENT 6.6KHZ 20MM - KBS-20DA-7C-104
Order 'buzzr piezo element 6.6khz 20mm - KBS-20DA-7C-104' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-7C-104-ND.
BUZZR PIEZO ELEMENT 6.6KHZ 20MM - KBS-20DA-7C-105
Order 'buzzr piezo element 6.6khz 20mm - KBS-20DA-7C-105' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-7C-105-ND.
BUZZR PIEZO ELEMENT 6.6KHZ 20MM - KBS-20DA-7C-35
Order 'buzzr piezo element 6.6khz 20mm - KBS-20DA-7C-35' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-7C-35-ND.
BUZZR PIEZO ELEMENT 10.5KHZ 20MM - KBS-20DA-9A
Order 'buzzr piezo element 10.5khz 20mm - KBS-20DA-9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-9A-ND.
Send this link via E-Mail
Help With This Screen
