Keywords:





CAPACITOR 22UF 63V HFS AXIAL - ECE-B1JFS220 - Capacitors

Digi-Key Part Number P1364-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberECE-B1JFS220
DescriptionCAPACITOR 22UF 63V HFS AXIAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationECE-B1JFS220
VendorPanasonic - ECG
CategoryCapacitors
Capacitance22µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.1000 Hrs @ 105°C
Maximum Temperature-55°C ~ 105°C
Size / Dimension0.315" Dia x 0.630" H (8.00mm x 16.00mm)
Lead Spacing-
Surface Mount Land Size-
Mounting TypeThrough Hole
Package / CaseAxial
PackagingBulk
Tolerance±20%
Voltage Rating63V
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECE B1JFS220
ECEB1JFS220
P1364 ND
P1364ND
P1364


Image of CAPACITOR 22UF 63V HFS AXIAL - ECE-B1JFS220

CAPACITOR 22UF 63V HFS AXIAL - ECE-B1JFS220 (P1364-ND) - Capacitors

Related parts Capacitors :
CAPACITOR 22UF 63V HFS AXIAL - ECE-B1JFS220
 Order 'capacitor 22uf 63v hfs axial - ECE-B1JFS220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1364-ND.
CAPACITOR 2.2UF 63V HFS AXIAL - ECE-B1JFS2R2
 Order 'capacitor 2.2uf 63v hfs axial - ECE-B1JFS2R2' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1360-ND.
CAPACITOR 1UF 63V HFS AXIAL - ECE-B1JFS010
 Order 'capacitor 1uf 63v hfs axial - ECE-B1JFS010' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1359-ND.
CAPACITOR 3.3UF 63V HFS AXIAL - ECE-B1JFS3R3
 Order 'capacitor 3.3uf 63v hfs axial - ECE-B1JFS3R3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1361-ND.
CAPACITOR 4.7UF 63V HFS AXIAL - ECE-B1JFS4R7
 Order 'capacitor 4.7uf 63v hfs axial - ECE-B1JFS4R7' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1362-ND.
CAPACITOR 10UF 63V HFS AXIAL - ECE-B1JFS100
 Order 'capacitor 10uf 63v hfs axial - ECE-B1JFS100' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1363-ND.
CAPACITOR 33UF 63V HFS AXIAL - ECE-B1JFS330
 Order 'capacitor 33uf 63v hfs axial - ECE-B1JFS330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1365-ND.
CAPACITOR 47UF 63V HFS AXIAL - ECE-B1JFS470
 Order 'capacitor 47uf 63v hfs axial - ECE-B1JFS470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1366-ND.
CAPACITOR 100UF 63V HFS AXIAL - ECE-B1JFS101
 Order 'capacitor 100uf 63v hfs axial - ECE-B1JFS101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1367-ND.
CAPACITOR 220UF 63V HFS AXIAL - ECE-B1JFS221
 Order 'capacitor 220uf 63v hfs axial - ECE-B1JFS221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1368-ND.
CAPACITOR 330UF 63V HFS AXIAL - ECE-B1JFS331
 Order 'capacitor 330uf 63v hfs axial - ECE-B1JFS331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1369-ND.
CAPACITOR 22UF 10V HFS AXIAL - ECE-B1AFS220
 Order 'capacitor 22uf 10v hfs axial - ECE-B1AFS220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1300-ND.
CAPACITOR 22UF 16V HFS AXIAL - ECE-B1CFS220
 Order 'capacitor 22uf 16v hfs axial - ECE-B1CFS220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1311-ND.
CAPACITOR 22UF 25V HFS AXIAL - ECE-B1EFS220
 Order 'capacitor 22uf 25v hfs axial - ECE-B1EFS220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1323-ND.
CAPACITOR 22UF 35V HFS AXIAL - ECE-B1VFS220
 Order 'capacitor 22uf 35v hfs axial - ECE-B1VFS220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1335-ND.

Send this link via E-Mail
Help With This Screen

CAPACITOR 22UF 63V HFS AXIAL - ECE-B1JFS220
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAPACITOR 22UF 50V HFS AXIAL - ECE-B1HFS220 Next: CAPACITOR 22UF/16V TEH SER SMD - ECS-H1CD226R
CAPACITOR 22UF 63V HFS AXIAL - ECE-B1JFS220