IC HOTSWAP I2C/SMBUS BUFF 8SOIC - PCA9514AD-T
| Digi-Key Part Number | PCA9514AD-T-ND |
2500 |
1.32628 |
Extended Price
3315.70 |
| Manufacturer Part Number | PCA9514AD-T | |||
| Description | IC HOTSWAP I2C/SMBUS BUFF 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCA9514AD-T |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Tx/Rx Type | * |
| Delay Time | * |
| Type | * |
| Capacitance - Input | * |
| Current - Supply | * |
| Voltage - Supply | * |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCA9514AD T PCA9514ADT |
PCA9514AD-T Specification Sheet
IC HOTSWAP I2C/SMBUS BUFF 8SOIC - PCA9514AD-T (PCA9514AD-T-ND)
Related parts:IC HOTSWAP I2C/SMBUS BUFF 8SOIC - PCA9514AD-T
Order 'ic hotswap i2c/smbus buff 8soic - PCA9514AD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9514AD-T-ND.
IC HOTSWAP I2C/SMBUS BUFF 8SOIC - PCA9510D
Order 'ic hotswap i2c/smbus buff 8soic - PCA9510D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9510D-ND.
IC HOTSWAP I2C/SMBUS BUFF 8SOIC - PCA9511AD-T
Order 'ic hotswap i2c/smbus buff 8soic - PCA9511AD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9511AD-T-ND.
IC HOTSWAP I2C/SMBUS BUFF 8SOIC - PCA9512AD-T
Order 'ic hotswap i2c/smbus buff 8soic - PCA9512AD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9512AD-T-ND.
IC HOTSWAP I2C/SMBUS BUFF 8SOIC - PCA9512D
Order 'ic hotswap i2c/smbus buff 8soic - PCA9512D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9512D-ND.
IC HOTSWAP I2C/SMBUS BUFF 8SOIC - PCA9513AD-T
Order 'ic hotswap i2c/smbus buff 8soic - PCA9513AD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9513AD-T-ND.
IC HOTSWAP I2C/SMBUS BUFF 8-SOIC - PCA9514AD
Order 'ic hotswap i2c/smbus buff 8-soic - PCA9514AD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3365-5-ND.
IC HOTSWAP I2C/SMBUS BUFF 8-SOIC - PCA9511D
Order 'ic hotswap i2c/smbus buff 8-soic - PCA9511D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1027-5-ND.
IC HOTSWAP I2C/SMBUS BUFF 8TSSOP - PCA9511DP-T
Order 'ic hotswap i2c/smbus buff 8tssop - PCA9511DP-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1028-1-ND.
IC HOTSWAP I2C/SMBUS BUFF 8TSSOP - PCA9511DP-T
Order 'ic hotswap i2c/smbus buff 8tssop - PCA9511DP-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1028-2-ND.
IC HOTSWAP I2C/SMBUS BUFF 8-SOIC - PCA9513D
Order 'ic hotswap i2c/smbus buff 8-soic - PCA9513D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1029-5-ND.
IC HOTSWAP I2C/SMBUS BUFF 8-SOIC - PCA9514D
Order 'ic hotswap i2c/smbus buff 8-soic - PCA9514D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1030-5-ND.
IC HOTSWAP I2C/SMBUS BUFF 8-SOIC - PCA9510D-T
Order 'ic hotswap i2c/smbus buff 8-soic - PCA9510D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1903-1-ND.
IC HOTSWAP I2C/SMBUS BUFF 8-SOIC - PCA9510D-T
Order 'ic hotswap i2c/smbus buff 8-soic - PCA9510D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1903-2-ND.
IC HOTSWAP I2C/SMBUS BUFF 8TSSOP - PCA9510DP-T
Order 'ic hotswap i2c/smbus buff 8tssop - PCA9510DP-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1904-1-ND.
Send this link via E-Mail
Help With This Screen