IC HOTSWAP I2C/SMBUS BUFF 8TSSOP - PCA9510AD-T
| Digi-Key Part Number | PCA9510AD-T-ND |
2500 |
1.32628 |
Extended Price
3315.70 |
| Manufacturer Part Number | PCA9510AD-T | |||
| Description | IC HOTSWAP I2C/SMBUS BUFF 8TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCA9510AD-T |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Tx/Rx Type | * |
| Delay Time | * |
| Type | * |
| Capacitance - Input | * |
| Current - Supply | * |
| Voltage - Supply | * |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCA9510AD T PCA9510ADT |
PCA9510AD-T Specification Sheet
IC HOTSWAP I2C/SMBUS BUFF 8TSSOP - PCA9510AD-T (PCA9510AD-T-ND)
Related parts:IC HOTSWAP I2C/SMBUS BUFF 8TSSOP - PCA9510AD-T
Order 'ic hotswap i2c/smbus buff 8tssop - PCA9510AD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9510AD-T-ND.
IC HOTSWAP I2C/SMBUS BUFF 8TSSOP - PCA9511DP-T
Order 'ic hotswap i2c/smbus buff 8tssop - PCA9511DP-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1028-1-ND.
IC HOTSWAP I2C/SMBUS BUFF 8TSSOP - PCA9511DP-T
Order 'ic hotswap i2c/smbus buff 8tssop - PCA9511DP-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1028-2-ND.
IC HOTSWAP I2C/SMBUS BUFF 8TSSOP - PCA9510DP-T
Order 'ic hotswap i2c/smbus buff 8tssop - PCA9510DP-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1904-1-ND.
IC HOTSWAP I2C/SMBUS BUFF 8TSSOP - PCA9510DP-T
Order 'ic hotswap i2c/smbus buff 8tssop - PCA9510DP-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1904-2-ND.
IC HOTSWAP I2C/SMBUS BUFF 8TSSOP - PCA9513DP-T
Order 'ic hotswap i2c/smbus buff 8tssop - PCA9513DP-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1909-1-ND.
IC HOTSWAP I2C/SMBUS BUFF 8TSSOP - PCA9513DP-T
Order 'ic hotswap i2c/smbus buff 8tssop - PCA9513DP-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1909-2-ND.
IC HOTSWAP I2C/SMBUS BUFF 8TSSOP - PCA9514DP-T
Order 'ic hotswap i2c/smbus buff 8tssop - PCA9514DP-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1911-1-ND.
IC HOTSWAP I2C/SMBUS BUFF 8TSSOP - PCA9514DP-T
Order 'ic hotswap i2c/smbus buff 8tssop - PCA9514DP-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1911-2-ND.
IC HOTSWAP I2C/SMBUS BUFF 8TSSOP - PCA9510ADP-T
Order 'ic hotswap i2c/smbus buff 8tssop - PCA9510ADP-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3358-1-ND.
IC HOTSWAP I2C/SMBUS BUFF 8TSSOP - PCA9510ADP-T
Order 'ic hotswap i2c/smbus buff 8tssop - PCA9510ADP-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3358-2-ND.
IC HOTSWAP I2C/SMBUS BUFF 8TSSOP - PCA9510ADP-T
Order 'ic hotswap i2c/smbus buff 8tssop - PCA9510ADP-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3358-6-ND.
IC HOTSWAP I2C/SMBUS BUFF 8TSSOP - PCA9511ADP-T
Order 'ic hotswap i2c/smbus buff 8tssop - PCA9511ADP-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3360-1-ND.
IC HOTSWAP I2C/SMBUS BUFF 8TSSOP - PCA9511ADP-T
Order 'ic hotswap i2c/smbus buff 8tssop - PCA9511ADP-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3360-2-ND.
IC HOTSWAP I2C/SMBUS BUFF 8TSSOP - PCA9511ADP-T
Order 'ic hotswap i2c/smbus buff 8tssop - PCA9511ADP-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3360-6-ND.
Send this link via E-Mail
Help With This Screen