IC BUFFER BUS 2WR ADDRESS 16SSOP - LTC4305CGN
| Digi-Key Part Number | LTC4305CGN-ND |
500 |
3.29000 |
Extended Price
1645.00 |
| Manufacturer Part Number | LTC4305CGN | |||
| Description | IC BUFFER BUS 2WR ADDRESS 16SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC4305CGN |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Applications | Multiplexer with Amplifier |
| Interface | SMBus (2-Wire/I²C) |
| Voltage - Supply | 2.2 V ~ 5.5 V |
| Package / Case | 16-SSOP |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC4305CGN LTC4305CGN |
LTC4305CGN Specification Sheet
IC BUFFER BUS 2WR ADDRESS 16SSOP - LTC4305CGN (LTC4305CGN-ND)
Related parts:IC BUFFER BUS 2WR ADDRESS 16SSOP - LTC4305CGN
Order 'ic buffer bus 2wr address 16ssop - LTC4305CGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4305CGN-ND.
IC BUFFER BUS 2WR ADDRESS 16SSOP - LTC4305CGN#PBF
Order 'ic buffer bus 2wr address 16ssop - LTC4305CGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4305CGN#PBF-ND.
IC BUFFER BUS 2WR ADDRESS 16SSOP - LTC4305CGN#TR
Order 'ic buffer bus 2wr address 16ssop - LTC4305CGN#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4305CGN#TR-ND.
IC BUFFER BUS 2WR ADDRESS 16SSOP - LTC4305CGN#TRPBF
Order 'ic buffer bus 2wr address 16ssop - LTC4305CGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4305CGN#TRPBF-ND.
IC BUFFER BUS 2WR ADDRESS 16SSOP - LTC4305IGN
Order 'ic buffer bus 2wr address 16ssop - LTC4305IGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4305IGN-ND.
IC BUFFER BUS 2WR ADDRESS 16SSOP - LTC4305IGN#PBF
Order 'ic buffer bus 2wr address 16ssop - LTC4305IGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4305IGN#PBF-ND.
IC BUFFER BUS 2WR ADDRESS 16SSOP - LTC4305IGN#TR
Order 'ic buffer bus 2wr address 16ssop - LTC4305IGN#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4305IGN#TR-ND.
IC BUFFER BUS 2WR ADDRESS 16SSOP - LTC4305IGN#TRPBF
Order 'ic buffer bus 2wr address 16ssop - LTC4305IGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4305IGN#TRPBF-ND.
IC BUFFER BUS 2WR ADDRESS 10MSOP - LTC4302CMS-1#TR
Order 'ic buffer bus 2wr address 10msop - LTC4302CMS-1#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4302CMS-1#TR-ND.
IC BUFFER BUS 2WR ADDRESS 10MSOP - LTC4302CMS-2#TR
Order 'ic buffer bus 2wr address 10msop - LTC4302CMS-2#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4302CMS-2#TR-ND.
IC BUFFER BUS 2WR ADDRESS 10MSOP - LTC4302IMS-1
Order 'ic buffer bus 2wr address 10msop - LTC4302IMS-1' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4302IMS-1-ND.
IC BUFFER BUS 2WR ADDRESS 10MSOP - LTC4302IMS-1#TR
Order 'ic buffer bus 2wr address 10msop - LTC4302IMS-1#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4302IMS-1#TR-ND.
IC BUFFER BUS 2WR ADDRESS 10MSOP - LTC4302IMS-2
Order 'ic buffer bus 2wr address 10msop - LTC4302IMS-2' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4302IMS-2-ND.
IC BUFFER BUS 2WR ADDRESS 10MSOP - LTC4302IMS-2#TR
Order 'ic buffer bus 2wr address 10msop - LTC4302IMS-2#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4302IMS-2#TR-ND.
IC BUFFER BUS 2WR ADDRESS 16-DFN - LTC4305CDHD
Order 'ic buffer bus 2wr address 16-dfn - LTC4305CDHD' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4305CDHD-ND.
Send this link via E-Mail
Help With This Screen