BATTERY CONTACT UNIVERSAL PCB - 108-2 - Batteries
| Digi-Key Part Number | 108-2K-ND |
1 10 100 500 1000 2500 5000 |
.17000 .15900 .11050 .07450 .06410 .05965 .05480 |
Extended Price
0.17 1.59 11.05 37.25 64.10 149.12 274.00 |
| Manufacturer Part Number | 108-2 | |||
| Description | BATTERY CONTACT UNIVERSAL PCB | |||
| Quantity Available | 86 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 108-2 |
| Vendor | Keystone Electronics |
| Category | Batteries |
| Accessory Type | Battery Contact - Tension Spring |
| For Use With/Related Products | Optional Batteries |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
108 2 1082 108 2K ND 1082KND 108-2K |
108-2 Specification Sheet
BATTERY CONTACT UNIVERSAL PCB - 108-2 (108-2K-ND) - Batteries
Related parts Batteries :BATTERY CONTACT UNIVERSAL PCB - 108-2
Order 'battery contact universal pcb - 108-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 108-2K-ND.
BATTERY CONTACT UNIVERSAL PCB - 109-2
Order 'battery contact universal pcb - 109-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 109-2K-ND.
BATTERY CONTACT LEAF SPRING PCB - 230-1
Order 'battery contact leaf spring pcb - 230-1' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 230-1K-ND.
BATTERY CONTACT SPRING C&D CELL - 211-D
Order 'battery contact spring c&d cell - 211-D' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 211-DK-ND.
BATTERY CONTACT NEGATIVE SMD - 2991
Order 'battery contact negative smd - 2991' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2991K-ND.
BATTERY CONTACT A/AA DUAL LEFT - 5242
Order 'battery contact a/aa dual left - 5242' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 5242K-ND.
BATTERY CONTACT POSITIVE SIDE C - 5240
Order 'battery contact positive side c - 5240' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 5240K-ND.
BATTERY CONTACT NEGATIVE SIDE C - 5241
Order 'battery contact negative side c - 5241' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 5241K-ND.
BATTERY CONTACT AAA RIGHT - 295
Order 'battery contact aaa right - 295' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 295K-ND.
BATTERY CONTACT AAA LEFT - 296
Order 'battery contact aaa left - 296' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 296K-ND.
CONTACT PC BATTERY .020" THICK - 105-2
Order 'contact pc battery .020" thick - 105-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 105-2K-ND.
CONTACT BATTERY SGL CELL A/AA - 209
Order 'contact battery sgl cell a/aa - 209' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 209K-ND.
CONTACT BATTERY DUAL FOR A/AA - 210
Order 'contact battery dual for a/aa - 210' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 210K-ND.
CONTACT BATTERY SPRING A/AA SS - 211
Order 'contact battery spring a/aa ss - 211' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 211K-ND.
BATTERY SNAP ON A & AA CONTACTS - 228
Order 'battery snap on a & aa contacts - 228' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 228K-ND.
Send this link via E-Mail
Help With This Screen
