IC BUFFER 2-WIRE BUS 10-MSOP - LTC4302CMS-2#TRPBF - Integrated Circuits (ICs)
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tape & Reel (TR) - 2.7 V ~ 5.5 V LTC4302CMS-2#TRPBF
| Digi-Key Part Number | LTC4302CMS-2#TRPBF-ND |
2500 |
2.83500 |
Extended Price
7087.50 |
| Manufacturer Part Number | LTC4302CMS-2#TRPBF | |||
| Description | IC BUFFER 2-WIRE BUS 10-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC4302CMS-2#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Applications | General Purpose, Buffer/Bus Extender |
| Type | Hot-Swap Switch |
| Package / Case | 10-MSOP, Micro10, 10-uMAX, 10-uSOP |
| Packaging | Tape & Reel (TR) |
| Current Limit | - |
| Internal Switch(s) | Yes |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Drawing Number | 161; 05-08-1661; MS, MS10; 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC4302CMS 2#TRPBF LTC4302CMS2#TRPBF |
LTC4302CMS-2#TRPBF Specification Sheet
IC BUFFER 2-WIRE BUS 10-MSOP - LTC4302CMS-2#TRPBF (LTC4302CMS-2#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tape & Reel (TR) - 2.7 V ~ 5.5 V LTC4302CMS-2#TRPBFIC BUFFER 2-WIRE BUS 10-MSOP - LTC4302CMS-2#TRPBF
Order 'ic buffer 2-wire bus 10-msop - LTC4302CMS-2#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4302CMS-2#TRPBF-ND.
IC BUFFER 2-WIRE BUS 10-MSOP - LTC4302CMS-2
Order 'ic buffer 2-wire bus 10-msop - LTC4302CMS-2' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4302CMS-2-ND.
IC BUFFER 2-WIRE BUS 10-MSOP - LTC4302CMS-1
Order 'ic buffer 2-wire bus 10-msop - LTC4302CMS-1' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4302CMS-1-ND.
IC BUFFER 2-WIRE BUS 10-MSOP - LTC4302CMS-1#TRPBF
Order 'ic buffer 2-wire bus 10-msop - LTC4302CMS-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4302CMS-1#TRPBF-ND.
IC BUFFER 2-WIRE BUS 10-MSOP - LTC4302IMS-2#TRPBF
Order 'ic buffer 2-wire bus 10-msop - LTC4302IMS-2#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4302IMS-2#TRPBF-ND.
IC BUFFER 2-WIRE BUS 10-MSOP - LTC4302IMS-1#PBF
Order 'ic buffer 2-wire bus 10-msop - LTC4302IMS-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4302IMS-1#PBF-ND.
IC BUFFER 2-WIRE BUS 10-MSOP - LTC4302IMS-1#TRPBF
Order 'ic buffer 2-wire bus 10-msop - LTC4302IMS-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4302IMS-1#TRPBF-ND.
IC BUFFER 2-WIRE BUS 10-MSOP - LTC4302IMS-2#PBF
Order 'ic buffer 2-wire bus 10-msop - LTC4302IMS-2#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4302IMS-2#PBF-ND.
IC BUFFER 2-WIRE BUS 8-MSOP - LTC4307CMS8#PBF
Order 'ic buffer 2-wire bus 8-msop - LTC4307CMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4307CMS8#PBF-ND.
IC BUFFER 2-WIRE BUS 8-MSOP - LTC4307CMS8-1#PBF
Order 'ic buffer 2-wire bus 8-msop - LTC4307CMS8-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4307CMS8-1#PBF-ND.
IC BUFFER 2-WIRE BUS 8-MSOP - LTC4307IMS8-1#PBF
Order 'ic buffer 2-wire bus 8-msop - LTC4307IMS8-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4307IMS8-1#PBF-ND.
IC BUFFER 2-WIRE BUS 8-MSOP - LTC4307CMS8#TRPBF
Order 'ic buffer 2-wire bus 8-msop - LTC4307CMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4307CMS8#TRPBF-ND.
IC BUFFER 2-WIRE BUS 8-MSOP - LTC4307CMS8-1#TRPBF
Order 'ic buffer 2-wire bus 8-msop - LTC4307CMS8-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4307CMS8-1#TRPBF-ND.
IC BUFFER 2-WIRE BUS 8-MSOP - LTC4307IMS8-1#TRPBF
Order 'ic buffer 2-wire bus 8-msop - LTC4307IMS8-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4307IMS8-1#TRPBF-ND.
IC BUFFER LP QUAD 2.5MHZ 10-MSOP - EL5127CYZ-T13
Order 'ic buffer lp quad 2.5mhz 10-msop - EL5127CYZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5127CYZ-T13-ND.
Options for Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tape & Reel (TR) - 2.7 V ~ 5.5 V LTC4302CMS-2#TRPBF
Send this link via E-Mail
Help With This Screen
