IC BUFFER 2-WIRE BUS 10-MSOP - LTC4302CMS-2 - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC4302CMS-2-ND |
1000 |
2.70000 |
Extended Price
2700.00 |
| Manufacturer Part Number | LTC4302CMS-2 | |||
| Description | IC BUFFER 2-WIRE BUS 10-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC4302CMS-2 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Applications | General Purpose, Buffer/Bus Extender |
| Type | Hot-Swap Switch |
| Package / Case | 10-MSOP, Micro10, 10-uMAX, 10-uSOP |
| Packaging | Tube |
| Current Limit | - |
| Internal Switch(s) | Yes |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Drawing Number | 161; 05-08-1661; MS, MS10; 10 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC4302CMS 2 LTC4302CMS2 |
LTC4302CMS-2 Specification Sheet
IC BUFFER 2-WIRE BUS 10-MSOP - LTC4302CMS-2 (LTC4302CMS-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC BUFFER 2-WIRE BUS 10-MSOP - LTC4302CMS-1
Order 'ic buffer 2-wire bus 10-msop - LTC4302CMS-1' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4302CMS-1-ND.
IC BUFFER 2-WIRE BUS 10-MSOP - LTC4302CMS-1#TRPBF
Order 'ic buffer 2-wire bus 10-msop - LTC4302CMS-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4302CMS-1#TRPBF-ND.
IC BUFFER 2-WIRE BUS 10-MSOP - LTC4302CMS-2
Order 'ic buffer 2-wire bus 10-msop - LTC4302CMS-2' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4302CMS-2-ND.
IC BUFFER 2-WIRE BUS 10-MSOP - LTC4302CMS-2#TRPBF
Order 'ic buffer 2-wire bus 10-msop - LTC4302CMS-2#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4302CMS-2#TRPBF-ND.
IC BUFFER 2-WIRE BUS 10-MSOP - LTC4302IMS-1#PBF
Order 'ic buffer 2-wire bus 10-msop - LTC4302IMS-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4302IMS-1#PBF-ND.
IC BUFFER 2-WIRE BUS 10-MSOP - LTC4302IMS-1#TRPBF
Order 'ic buffer 2-wire bus 10-msop - LTC4302IMS-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4302IMS-1#TRPBF-ND.
IC BUFFER 2-WIRE BUS 10-MSOP - LTC4302IMS-2#PBF
Order 'ic buffer 2-wire bus 10-msop - LTC4302IMS-2#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4302IMS-2#PBF-ND.
IC BUFFER 2-WIRE BUS 10-MSOP - LTC4302IMS-2#TRPBF
Order 'ic buffer 2-wire bus 10-msop - LTC4302IMS-2#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4302IMS-2#TRPBF-ND.
IC BUS BUFFER 2-WIRE 10-MSOP - LTC4302CMS-1#PBF
Order 'ic bus buffer 2-wire 10-msop - LTC4302CMS-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4302CMS-1#PBF-ND.
IC BUS BUFFER 2-WIRE 10-MSOP - LTC4302CMS-2#PBF
Order 'ic bus buffer 2-wire 10-msop - LTC4302CMS-2#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4302CMS-2#PBF-ND.
IC OP-AMP 220MHZ DUAL 10-MSOP - LT1816ACMS
Order 'ic op-amp 220mhz dual 10-msop - LT1816ACMS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1816ACMS-ND.
IC OP-AMP 220MHZ DUAL 10-MSOP - LT1816ACMS#TR
Order 'ic op-amp 220mhz dual 10-msop - LT1816ACMS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1816ACMSTR-ND.
IC OP-AMP 220MHZ DUAL 10-MSOP - LT1816ACMS#TRPBF
Order 'ic op-amp 220mhz dual 10-msop - LT1816ACMS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1816ACMS#TRPBF-ND.
IC OP-AMP 220MHZ DUAL 10-MSOP - LT1816AIMS
Order 'ic op-amp 220mhz dual 10-msop - LT1816AIMS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1816AIMS-ND.
IC OP-AMP 220MHZ DUAL 10-MSOP - LT1816AIMS#PBF
Order 'ic op-amp 220mhz dual 10-msop - LT1816AIMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1816AIMS#PBF-ND.
Send this link via E-Mail
Help With This Screen
