Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tube - 2.7 V ~ 5.5 V LTC4302CMS-1
IC BUFFER 2-WIRE BUS 10-MSOP - LTC4302CMS-1 - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC4302CMS-1-ND |
1000 |
2.70000 |
Extended Price
2700.00 |
| Manufacturer Part Number | LTC4302CMS-1 | |||
| Description | IC BUFFER 2-WIRE BUS 10-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tube - 2.7 V ~ 5.5 V LTC4302CMS-1
| Technical/Catalog Information | LTC4302CMS-1 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Applications | General Purpose, Buffer/Bus Extender |
| Type | Hot-Swap Switch |
| Package / Case | 10-MSOP, Micro10, 10-uMAX, 10-uSOP |
| Packaging | Tube |
| Current Limit | - |
| Internal Switch(s) | Yes |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Drawing Number | 161; 05-08-1661; MS, MS10; 10 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC4302CMS 1 LTC4302CMS1 |
LTC4302CMS-1 Specification Sheet
IC BUFFER 2-WIRE BUS 10-MSOP - LTC4302CMS-1 (LTC4302CMS-1-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tube - 2.7 V ~ 5.5 V LTC4302CMS-1Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tube - 2.7 V ~ 5.5 V LTC4302CMS-1
Order 'ic buffer 2-wire bus 10-msop - LTC4302CMS-1' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4302CMS-1-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tube - 2.7 V ~ 5.5 V LTC4302CMS-2
Order 'ic buffer 2-wire bus 10-msop - LTC4302CMS-2' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4302CMS-2-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tape & Reel (TR) - 2.7 V ~ 5.5 V LTC4302CMS-1#TRPBF
Order 'ic buffer 2-wire bus 10-msop - LTC4302CMS-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4302CMS-1#TRPBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tape & Reel (TR) - 2.7 V ~ 5.5 V LTC4302CMS-2#TRPBF
Order 'ic buffer 2-wire bus 10-msop - LTC4302CMS-2#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4302CMS-2#TRPBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tube - 2.7 V ~ 5.5 V LTC4302IMS-1#PBF
Order 'ic buffer 2-wire bus 10-msop - LTC4302IMS-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4302IMS-1#PBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tape & Reel (TR) - 2.7 V ~ 5.5 V LTC4302IMS-1#TRPBF
Order 'ic buffer 2-wire bus 10-msop - LTC4302IMS-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4302IMS-1#TRPBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tube - 2.7 V ~ 5.5 V LTC4302IMS-2#PBF
Order 'ic buffer 2-wire bus 10-msop - LTC4302IMS-2#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4302IMS-2#PBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tape & Reel (TR) - 2.7 V ~ 5.5 V LTC4302IMS-2#TRPBF
Order 'ic buffer 2-wire bus 10-msop - LTC4302IMS-2#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4302IMS-2#TRPBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tube - 2.3 V ~ 5.5 V LTC4307CMS8#PBF
Order 'ic buffer 2-wire bus 8-msop - LTC4307CMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4307CMS8#PBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tube - 2.3 V ~ 5.5 V LTC4307CMS8-1#PBF
Order 'ic buffer 2-wire bus 8-msop - LTC4307CMS8-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4307CMS8-1#PBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tube - 2.3 V ~ 5.5 V LTC4307IMS8-1#PBF
Order 'ic buffer 2-wire bus 8-msop - LTC4307IMS8-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4307IMS8-1#PBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tape & Reel (TR) - 2.3 V ~ 5.5 V LTC4307CMS8#TRPBF
Order 'ic buffer 2-wire bus 8-msop - LTC4307CMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4307CMS8#TRPBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tape & Reel (TR) - 2.3 V ~ 5.5 V LTC4307CMS8-1#TRPBF
Order 'ic buffer 2-wire bus 8-msop - LTC4307CMS8-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4307CMS8-1#TRPBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tape & Reel (TR) - 2.3 V ~ 5.5 V LTC4307IMS8-1#TRPBF
Order 'ic buffer 2-wire bus 8-msop - LTC4307IMS8-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4307IMS8-1#TRPBF-ND.
Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tape & Reel (TR) 750µA 4.5 V ~ 16.5 V, ±2.25 V ~ 8.25 V EL5127CYZ-T13
Order 'ic buffer lp quad 2.5mhz 10-msop - EL5127CYZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5127CYZ-T13-ND.
Options for Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tube - 2.7 V ~ 5.5 V LTC4302CMS-1
Send this link via E-Mail
Help With This Screen
